AEC-Q200 Varistors

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AVHT AUTO SERIES 40V Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 800 A 1800 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 40V Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 800 A 1800 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AVHT AUTO SERIES 40V Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5500 pF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 0805 19VDC 430pF 10% AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 48 A 100 mJ 430 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 14VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 1.000
Reel: 1.000

Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC - 40 C + 125 C AEC-Q200 Ammo Pack
EPCOS / TDK Varistors 300VAC 10% 14mm AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD Auto-Grade 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17.5 mm 6 kA 125 J 0.4 uF - 40 C + 125 C AEC-Q200 Bulk

EPCOS / TDK Varistors 300VAC 10% 14mm AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 3.500
Mult.: 350
Reel: 350

Disc Varistor, AdvanceD Auto-Grade 14mm MOVs PCB Mount Radial 300 VAC 385 VDC - 40 C + 125 C AEC-Q200 Ammo Pack

EPCOS / TDK Varistors 350VAC 10% 14mm AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 250

Disc Varistor, AdvanceD Auto-Grade 14mm MOVs PCB Mount Radial - 40 C + 125 C AEC-Q200 Bulk

EPCOS / TDK Varistors 420VAC 10% 14mm AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD Auto-Grade 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 5 kA 136 J 0.29 uF - 40 C + 125 C AEC-Q200 Bulk

EPCOS / TDK Varistors 300VAC 10% 20mm AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial 300 VAC 385 VDC - 40 C + 125 C AEC-Q200 Bulk

EPCOS / TDK Varistors 420VAC 10% 20mm AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 100

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial - 40 C + 125 C AEC-Q200 Bulk

EPCOS / TDK Varistors 510VAC 10% 20mm AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 75

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 10 kA - 40 C + 125 C AEC-Q200 Bulk

EPCOS / TDK Varistors 320VAC 10% 20mm AEC-Q200 SuperioR Non-Stocked Lead-Time 8 Weeks
Min.: 1.560
Mult.: 130

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial - 40 C + 125 C AEC-Q200 Bulk
EPCOS / TDK Varistors 0603 18VDC 220pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 0603 31VDC 100pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 330 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT0805K30G_G Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD Disc Varistor, 4032mm 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 270 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 0805 16VDC 120A AEC-Q200 Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 27 V 42 V 120 A 300 mJ 800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 330 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT1206K30G2 Non-Stocked Lead-Time 11 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

SMD Disc Varistor, Auto-Grade 4032mm AEC-Q200 Reel
EPCOS / TDK Varistors 1206 18VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 1206 22VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 1206 26VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 1206 31VDC 1200pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 1200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 1206 38VDC 1000pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 1000 pF - 55 C + 150 C AEC-Q200 Reel