PCB Mount Bulk Varistors

Results: 3.875
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 270V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2.650In Stock
400On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 325In Stock
675On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 510 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 168 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 560V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 250In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 20 mm 10 kA 380 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 275 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 500In Stock
500On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 560V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 800In Stock
2.400On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1.180In Stock
1.200On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 372In Stock
675On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J - 40 C + 125 C Bulk
Littelfuse Varistors 50kA 130V 20000pF 197In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 340 V 60 mm 50 kA 450 J 0.02 uF - 55 C + 85 C Bulk
TDK Varistors 20VAC 10% 10mm StandarD 9.612In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 3.1 J 3650 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 10mm AdvanceD 11.204In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 35VAC 10% 10mm StandarD 17.417In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2400 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 20mm StandarD 4.384In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 0.019 uF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 25mm SuperioR 845In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 27.5 mm 20 kA 780 J 860 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 10mm AdvanceD 9.824In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12 mm 3.5 kA 27.5 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 10mm AdvanceD 3.908In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 3.5 kA 110 J 85 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 20mm SuperioR MP 15.649In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 420 VAC 560 VDC 680 V 1.12 kV 20 mm 12 kA 405 J 730 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm StandarD 6.907In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1340 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 275vRMS 350DCv MOV 7.462In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
TDK Varistors 20VAC 10% 5mm StandarD 14.662In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Bulk
TDK Varistors 20VAC 10% 7mm StandarD 29.307In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1600 pF - 40 C + 105 C Bulk

TDK Varistors 14VAC 10% 14mm AEC-Q200 2.907In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 0.01 uF - 40 C + 105 C AEC-Q100 Bulk