YAGEO 14D Series Varistors

Results: 1.089
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors MOV Disc 14mm, 240V 4.5KA,C=13mm 1.925In Stock
0,447 €
0,287 €
0,179 €
0,122 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm 687In Stock
0,826 €
0,494 €
0,31 €
0,233 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 68V 2KA MOV Disc 14mm 212In Stock
0,783 €
0,507 €
0,316 €
0,215 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 14 mm 2 kA 24 J 2.9 nF - 40 C + 105 C Bulk
YAGEO Varistors 240V 4.5KA MOV Disc 14mm 928In Stock
Cut Tape
0,327 €
0,194 €
0,154 €
0,146 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 1.000
14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 8In Stock
150Expected 12/22/2026
2,08 €
1,30 €
0,963 €
0,886 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 4.5KA MOV Disc 14mm 1.061In Stock
0,636 €
0,409 €
0,255 €
0,174 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6KA MOV Disc 14mm 309In Stock
0,783 €
0,507 €
0,316 €
0,215 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 6KA MOV Disc 14mm 879In Stock
Cut Tape
0,826 €
0,494 €
0,31 €
0,233 €
Reel
0,207 €
Min.: 1
Mult.: 1
: 1.000
14D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 27 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 14mm, 100V 4.5KA, Bulk 550In Stock
0,292 €
0,18 €
0,138 €
0,131 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J - 40 C + 105 C Bulk
YAGEO Varistors 1000V 4.5KA MOV Disc 14mm 97In Stock
3.000Expected 4/13/2027
0,396 €
0,247 €
0,199 €
0,188 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm 241In Stock
0,507 €
0,316 €
0,255 €
0,201 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 4.5KA MOV Disc 14mm 863In Stock
0,292 €
0,18 €
0,138 €
0,128 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 32 J 1.7 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 150V 4.5KA, Bulk 930In Stock
0,224 €
0,138 €
0,125 €
0,119 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J - 40 C + 105 C Bulk
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 6In Stock
1,20 €
0,792 €
0,681 €
0,65 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 200V 4.5KA, Bulk 597In Stock
0,224 €
0,138 €
0,125 €
0,119 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 22V 1KA, Bulk 455In Stock
0,292 €
0,18 €
0,138 €
0,131 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 5 J - 40 C + 105 C Bulk
YAGEO Varistors 220V 4.5KA MOV Disc 14mm 293In Stock
3.200Expected 3/30/2027
0,267 €
0,163 €
0,124 €
0,118 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 60 J - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 240V 4.5KA, Bulk 3.187In Stock
0,224 €
0,138 €
0,125 €
0,119 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors 27V 1KA MOV Disc 14mm 646In Stock
0,292 €
0,18 €
0,138 €
0,128 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 6 J 7.4 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 270V 4.5KA, Bulk 3.538In Stock
0,249 €
0,149 €
0,113 €
0,106 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 70 J 740 pF - 40 C + 105 C Bulk
YAGEO Varistors 33V 1KA MOV Disc 14mm 500In Stock
0,292 €
0,18 €
0,138 €
0,128 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 7.5 J - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 330V 4.5KA, Bulk 1.358In Stock
0,215 €
0,132 €
0,10 €
0,099 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 550 V 14 mm 4.5 kA 85 J - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 360V 4.5KA,, Bulk 118In Stock
0,301 €
0,182 €
0,143 €
0,135 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 93 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 39V 1KA MOV Disc 14mm 3.164In Stock
0,292 €
0,216 €
0,166 €
0,157 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 6 kA 8.6 J 5.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 39V 2KA MOV Disc 14mm 1.113In Stock
Cut Tape
0,361 €
0,222 €
0,177 €
0,169 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 1.000
14D MOVs Through Hole Radial 25 VAC 31 VDC 39 V 77 V 14 mm 2 kA 13 J 5.1 nF - 40 C + 105 C Reel, Cut Tape, MouseReel