Wurth Elektronik Varistors

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 825VDC 283J 200pF Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 250

WE-VD Disc Varistors PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 6 kA 283 J 200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 7mm Disc 220pF 1200A 150VDC Non-Stocked Lead-Time 5 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

WE-VD Disc Varistors PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 9 mm 1.2 kA 13 J 220 pF - 40 C + 85 C Reel
Wurth Elektronik Varistors WE-VD 5 mm 30 Vrms Type 5 38V 250A Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

WE-VD Disc Varistors PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 7.5 mm 250 A 1.8 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 5 mm 385 Vrms Type 5 505V 800A Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

WE-VD Disc Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.05 kV 7.5 mm 800 A 27 J 45 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7 mm 420 Vrms Type 5 560V 1750A N/A
Min.: 1
Mult.: 1
Reel: 1.000

WE-VD Disc Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.75 kA 56 J 78 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 7 mm 460 Vrms Type 5 615V 1750A Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.75 kA 58 J 75 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 10mm Disc 410pF 2500A 170VDC Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 12.5 mm 2.5 kA 28.5 J 410 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 760pF 6500A 418VDC Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Radial 320 VAC 418 VDC 510 V 842 V 23 mm 6.5 kA 296 J 760 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 570pF 6500A 560VDC Non-Stocked
Min.: 150
Mult.: 150
Reel: 150

WE-VD PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 6.5 kA 344 J 570 pF - 40 C + 85 C Reel
Wurth Elektronik Varistors WE-VD 20 mm 680Vrms Type 5 895V 6500A Non-Stocked
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 360 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20 mm 75 Vrms Type 5 100V 6500A Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Through Hole 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 64 J 3800 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 14mm Disc 270pF 4500A 615VDC Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 180 J 270 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5mm Disc 135pF 400A 170VDC Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 400 A 7.1 J 135 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 210pF 1200A 170VDC N/A
Min.: 1
Mult.: 1
Reel: 1.500

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 14.3 J 210 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors ESD Suppressor Array WE-VEA Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

WE-VEA MOVs PCB Mount SMD/SMT 18 VDC 50 V 120 pF - 40 C + 85 C Reel
Wurth Elektronik Varistors WE-VS SMD 0402 120pF 20A 9VDC Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

WE-VS PCB Mount SMD/SMT 0402 (1005 metric) 9 VDC 30 V 120 pF Reel
Wurth Elektronik Varistors 1A 0402 0 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

WE-VS PCB Mount SMD/SMT 0402 (1005 metric) Reel
Wurth Elektronik Varistors WE-VS SMD 0402 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

WE-VS PCB Mount SMD/SMT 0402 (1005 metric) 2.5 VAC 3.3 VDC 13 V 20 A 40 mJ 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS 0805 8Vrms 11V N/A
Min.: 1
Mult.: 1
Reel: 4.000

WE-VS Varistor PCB Mount SMD/SMT 0805 (2012 Metric) 8 V 11 V 45 V 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS 1206 17Vrm 22V Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

WE-VS Varistor PCB Mount SMD/SMT 1206 (3216 Metric) 17 V 22 V 48 V 780 pF - 40 C + 85 C Reel
Wurth Elektronik Varistors WE-VS SMD 0603 235pF 30A 22VDC Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

WE-VS PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 45 V 30 A 100 mJ 235 pF - 40 C + 85 C Reel
Wurth Elektronik Varistors WE-VS SMD 0402 190pF 20A 9VDC Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

WE-VS Varistor PCB Mount SMD/SMT 0402 (1005 metric) 6 V 9 V 20 V 190 pF Reel
Wurth Elektronik Varistors WE-VS SMD 0402 93pF 20A 18VDC Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

WE-VS PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 40 V 93 pF Reel
Wurth Elektronik Varistors SMD Varistors Design Kit Non-Stocked
Min.: 1
Mult.: 1

WE-VD, WE-VEA, WE-VS Bulk