Vishay VDRH Series Varistors

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components VDRH10G025TSE
Vishay / BC Components Varistors VDRHS10D1000A025VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRH MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 1 kA 5.6 J 2600 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10G030BKE
Vishay / BC Components Varistors VDRH10D1000A030VKNLDSe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 1 kA 6.8 J 2700 pF - 40 C + 125 C
Vishay / BC Components VDRH10G030BSE
Vishay / BC Components Varistors VDRHS10D1000A030VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 1 kA 6.8 J 2700 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G035BKE
Vishay / BC Components Varistors VDRH10D1000A035VKNLDSe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 12.5 mm 1 kA 8.1 J 2200 pF - 40 C + 125 C
Vishay / BC Components VDRH10G040BSE
Vishay / BC Components Varistors VDRHS10D1000A040VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 1 kA 9.8 J 1800 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G040TSE
Vishay / BC Components Varistors VDRHS10D1000A040VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 1 kA 9.8 J 1800 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S060TSE
Vishay / BC Components Varistors VDRHS10D3500A60VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000
VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 3.5 kA 18 J 1200 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S075BSE
Vishay / BC Components Varistors VDRHS10D3500A075VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12.5 mm 3.5 kA 22 J 1000 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S095TSE
Vishay / BC Components Varistors VDRHS10D3500A095VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRH MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 3.5 kA 25 J 800 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S130BSE
Vishay / BC Components Varistors VDRHS10D3500A130VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12.5 mm 3.5 kA 35 J 580 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S140TSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000
VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 39 J 540 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S210BSE
Vishay / BC Components Varistors VDRHS10D3500A210VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 550 V 12.5 mm 3.5 kA 58 J 350 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S230TSE
Vishay / BC Components Varistors VDRHS10D3500A230VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 3.5 kA 65 J 320 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S250AME
Vishay / BC Components Varistors VDRHS10D3500A250VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 3.5 kA 70 J 300 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S250ASE
Vishay / BC Components Varistors VDRHS10D3500A250VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 3.5 kA 70 J 300 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S250BSE
Vishay / BC Components Varistors VDRHS10D3500A250VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 3.5 kA 70 J 300 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S275AME
Vishay / BC Components Varistors VDRHS10D3500A275VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S300ALE
Vishay / BC Components Varistors VDRHS10D3500A300VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S300AME
Vishay / BC Components Varistors VDRHS10D3500A300VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S300ASE
Vishay / BC Components Varistors VDRHS10D3500A300VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S300BKE
Vishay / BC Components Varistors VDRHS10D3500A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S320AME
Vishay / BC Components Varistors VDRHS10D3500A320VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S320BKE
Vishay / BC Components Varistors VDRHS10D3500A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S320BSE
Vishay / BC Components Varistors VDRHS10D3500A320VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S350BSE
Vishay / BC Components Varistors VDRHS10D3500A350VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 12.5 mm 3.5 kA 102 J 200 pF - 40 C + 125 C Bulk