TDK Disc Varistor, StandarD 20mm Series Varistors

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging

EPCOS / TDK Varistors 20VAC 10% 20mm StandarD 4.564In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 18 J 0.012 uF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 385VAC 10% 20mm StandarD 1.498In Stock
Min.: 1
Mult.: 1
Reel: 750

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 8 kA 150 J 600 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 11VAC 10% 20mm StandarD 2.478In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 10 J 0.023 uF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 20mm StandarD 2.247In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 8 kA 151 J 850 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 140VAC 10% 20mm StandarD 2.665In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 8 kA 78 J 1240 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 510VAC 10% 20mm StandarD 1.644In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 1000VAC 10% 20mm StandarD 2.662In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 21.5 mm 6.5 kA 410 J 210 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 14VAC 10% 20mm StandarD 4.455In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 0.019 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 20mm StandarD 4.816In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1160 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 20mm StandarD 6.931In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 20mm StandarD 5.004In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 20mm StandarD 23.595In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 8 kA 151 J 630 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 30VAC 10% 20mm StandarD 5.524In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 2 kA 26 J 9350 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 20mm StandarD 14.224In Stock
10.100Expected 4/13/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 580 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 35VAC 10% 20mm StandarD 6.534In Stock
4.200Expected 4/13/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 2 kA 33 J 8000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 20mm StandarD 16.267In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 8 kA 150 J 450 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 20mm StandarD 7.646In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 420 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 20mm StandarD 3.233In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 8 kA 195 J 380 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 510VAC 10% 20mm StandarD 3.386In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 2.5 kA 190 J 340 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 20mm StandarD 3.166In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 21.5 mm 6.5 kA 210 J 320 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 625VAC 10% 20mm StandarD 2.350In Stock
2.400Expected 3/20/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 4.5 kA 230 J 280 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 75VAC 10% 20mm StandarD 4.864In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 40 J 2900 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 25VAC 10% 20mm StandarD 1.791In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 22 J 0.0111 uF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 300VAC 10% 20mm StandarD 1.264In Stock
Min.: 1
Mult.: 1
Reel: 250

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 320VAC 10% 20mm StandarD 1.417In Stock
Min.: 1
Mult.: 1
Reel: 750

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 8 kA 184 J 720 pF - 40 C + 105 C Reel, Cut Tape