Littelfuse C-III Series Varistors

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1.169In Stock
2,39 €
1,80 €
1,65 €
1,42 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 625 VAC 1.1 kV 1.725 kV 20 mm 9 kA 490 J - 55 C + 85 C Bulk
Littelfuse Varistors 820V 2500pF 8.574In Stock
1,63 €
1,20 €
0,937 €
0,827 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 550 VAC 550 VDC 968 V 1.435 kV 20 mm 9 kA 450 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 3.174In Stock
Cut Tape
1,12 €
0,735 €
0,651 €
0,504 €
Reel
0,485 €
0,475 €
Min.: 1
Mult.: 1
: 400
C-III MOVs PCB Mount Radial 300 VAC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 967In Stock
1,14 €
0,758 €
0,673 €
0,632 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 130 VAC 225.5 V 325 V 20 mm 9 kA 200 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 2.234In Stock
0,972 €
0,63 €
0,434 €
0,417 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 14 mm 6 kA 100 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 2.427In Stock
0,929 €
0,607 €
0,537 €
0,489 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 20 mm 9 kA 390 J - 55 C + 85 C Bulk
Littelfuse Varistors 140V 2.309In Stock
0,808 €
0,525 €
0,464 €
0,434 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 90 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1.344In Stock
0,955 €
0,624 €
0,553 €
0,519 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 140 VAC 140 VDC 242 V 360 V 20 mm 9 kA 210 J - 55 C + 85 C Bulk
Littelfuse Varistors 320V 2.507In Stock
0,955 €
0,63 €
0,556 €
0,521 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 320 VAC 320 VDC 558 V 850 V 14 mm 6 kA 165 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 2.138In Stock
0,808 €
0,525 €
0,464 €
0,434 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 14 mm 6 kA 185 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 2.444In Stock
2.000Expected 11/5/2026
1,47 €
0,98 €
0,869 €
0,817 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 250 VAC 413 V 620 V 20 mm 9 kA 300 J - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 4.966In Stock
0,808 €
0,525 €
0,464 €
0,434 €
0,433 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 275 VAC 275 VDC 473 V 710 V 17 mm 6 kA 145 J - 55 C + 85 C Bulk
Littelfuse Varistors 300V 3.803In Stock
1,22 €
0,814 €
0,779 €
0,744 €
0,694 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 20 mm 9 kA 335 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 100A High 1.867In Stock
1,73 €
1,28 €
1,17 €
1,02 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 575 VAC 575 VDC 1.001 kV 1.5 kV 20 mm 9 kA 460 J - 55 C + 85 C Bulk
Littelfuse Varistors 130V to 1000V LA Varistor 1.803In Stock
2,39 €
1,80 €
1,65 €
1,48 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 680 VAC 680 VDC 1.7 kV 20 mm - 55 C + 85 C Bulk
Littelfuse Varistors 150V 949In Stock
5.000On Order
0,955 €
0,624 €
0,553 €
0,527 €
0,522 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 20 mm 9 kA 215 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 236In Stock
1,44 €
0,963 €
0,853 €
0,681 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 150 VAC 264 V 360 V 20 mm 9 kA 215 J - 55 C + 85 C Bulk
Littelfuse Varistors 230V pF 1.323In Stock
0,808 €
0,525 €
0,464 €
0,434 €
0,433 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 230 VAC 230 VDC 396 V 595 V 14 mm 6 kA 125 J - 55 C + 85 C Bulk
Littelfuse Varistors 230V pF 144In Stock
1.500Expected 3/1/2027
0,955 €
0,624 €
0,553 €
0,522 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 230 VAC 230 VDC 396 V 595 V 20 mm 9 kA 280 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS / PB FREE 1.320In Stock
0,679 €
0,438 €
0,385 €
0,359 €
0,356 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 250 VAC 429 V 650 V 10 mm 3.5 kA 45 J - 55 C + 85 C Bulk
Littelfuse Varistors 250V pF 888In Stock
0,808 €
0,525 €
0,464 €
0,434 €
0,433 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 250 VAC 250 VDC 429 V 650 V 14 mm 6 kA 135 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / LEAD FREE 1.237In Stock
0,791 €
0,517 €
0,456 €
0,427 €
0,425 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 275 VAC 473 V 710 V 10 mm 3.5 kA 70 J - 55 C + 85 C Bulk
Littelfuse Varistors 275V 1.661In Stock
0,955 €
0,624 €
0,553 €
0,545 €
0,522 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 275 VAC 275 VDC 473 V 710 V 20 mm 9 kA 320 J - 55 C + 85 C Bulk
Littelfuse Varistors 300V 1.121In Stock
0,808 €
0,525 €
0,464 €
0,434 €
0,433 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Bulk
Littelfuse Varistors 300VAC 335J 745V CLP 100A-PK 68In Stock
1.200Expected 1/26/2027
1,65 €
1,21 €
1,11 €
0,819 €
0,79 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 300 VAC 300 VDC 490 V 745 V 20 mm 9 kA 335 J - 55 C + 85 C Bulk