Bourns ZV Series Varistors

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors ZV 20V 10% 15.777In Stock
Cut Tape
0,258 €
0,16 €
0,126 €
0,12 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 4.523In Stock
Cut Tape
1,20 €
0,793 €
0,702 €
0,659 €
Reel
0,55 €
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 30.837In Stock
Cut Tape
0,353 €
0,221 €
0,177 €
0,169 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 5.360In Stock
Cut Tape
0,654 €
0,418 €
0,341 €
0,326 €
Reel
0,313 €
0,286 €
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 18 VDC .4J 38V-CL 355PF 30.811In Stock
Cut Tape
0,215 €
0,131 €
0,102 €
0,097 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 4.000
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 17V 10% 13.765In Stock
Cut Tape
0,224 €
0,138 €
0,109 €
0,103 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 0.7 J 740 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 5.568In Stock
Cut Tape
1,20 €
0,793 €
0,702 €
0,659 €
Reel
0,602 €
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 24.649In Stock
Cut Tape
0,353 €
0,221 €
0,177 €
0,169 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 4.000
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 8.454In Stock
Cut Tape
0,654 €
0,418 €
0,335 €
0,296 €
Reel
0,276 €
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 3.838In Stock
Cut Tape
1,20 €
0,793 €
0,702 €
0,659 €
Reel
0,602 €
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 11V 10% 9.777In Stock
Cut Tape
0,292 €
0,181 €
0,144 €
0,136 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 4.000
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60 K 1210 251 NI R1 1.310In Stock
Cut Tape
0,353 €
0,221 €
0,177 €
0,169 €
Reel
0,155 €
Min.: 1
Mult.: 1
: 2.000
ZV MLVs Reel, Cut Tape
Bourns Varistors ZV 14V 10% 10.538In Stock
Cut Tape
0,258 €
0,16 €
0,126 €
0,12 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 3.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 0.6 J 950 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14 K 2220 122 Ni R1 4.307In Stock
Cut Tape
1,20 €
0,793 €
0,702 €
0,659 €
Reel
0,602 €
Min.: 1
Mult.: 1
: 1.000
ZV MLVs Reel, Cut Tape
Bourns Varistors 26 VDC .4J 54V-CL 290PF 23.629In Stock
Cut Tape
0,215 €
0,131 €
0,102 €
0,097 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 3.500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 31 VDC .2J 65V-CL 260PF 21.588In Stock
Cut Tape
0,215 €
0,131 €
0,102 €
0,097 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 3.500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 24.975In Stock
Cut Tape
0,275 €
0,169 €
0,134 €
0,127 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 34.408In Stock
Cut Tape
0,353 €
0,221 €
0,177 €
0,169 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 15.729In Stock
Cut Tape
0,258 €
0,16 €
0,126 €
0,12 €
Reel
0,109 €
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 22.974In Stock
Cut Tape
0,654 €
0,418 €
0,341 €
0,326 €
Reel
0,314 €
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 7.865In Stock
Cut Tape
0,654 €
0,418 €
0,341 €
0,326 €
Reel
0,313 €
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 11V 10% 21.794In Stock
Cut Tape
0,138 €
0,083 €
0,065 €
0,061 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 4.000
ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 0.2 J 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 14 VDC .3J 33V-CL 400PF 7.785In Stock
Cut Tape
0,215 €
0,131 €
0,102 €
0,097 €
0,093 €
Reel
0,085 €
Min.: 1
Mult.: 1
: 4.000
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 33 V 120 A 0.3 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 7.895In Stock
20.000Expected 7/8/2027
Cut Tape
0,138 €
0,083 €
0,065 €
0,061 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 4.000
ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 0.3 J 195 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .4J 44V-CL 315PF 4.425In Stock
Cut Tape
0,215 €
0,131 €
0,102 €
0,097 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 3.500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel