Varistors

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 620V 40KA MOV Disc Square 34mm 9.883In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3600 pF - 40 C + 85 C Bulk
YAGEO Varistors 360V 40KA MOV Square 34mm 896In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 34 mm 40 kA 510 J 6000 pF - 40 C + 85 C Bulk
YAGEO Varistors 680V 40KA MOV Disc Square 34mm 158In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3300 pF - 40 C + 85 C Bulk
YAGEO Varistors 780V 40KA MOV Disc Square 34mm 31In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 485 VAC 640 VDC 780 V 1.29 kV 34 mm 40 kA 930 J 2850 pF - 40 C + 85 C Bulk
YAGEO Varistors 390V 40KA MOV Disc Square 34mm 20In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 34 mm 40 kA 530 J 4800 pF - 40 C + 85 C Bulk
YAGEO Varistors 430V 40KA MOV Disc Square 34mm 71In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 34 mm 40 kA 600 J 4600 pF - 40 C + 85 C Bulk
YAGEO Varistors 100V 30KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 60 VAC 85 VDC 100 V 165 V 34 mm 30 kA 195 J 0.015 uF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 625 VAC 825 VDC 1 kV 1.65 kV 34 mm 40 kA 1120 J 1700 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 34 mm 40 kA 1250 J 1520 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 750 VAC 990 VDC 1.2 kV 1.98 kV 34 mm 40 kA 1340 J 1400 pF - 40 C + 85 C Bulk
YAGEO Varistors 1400V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 34 mm 40 kA 1400 J 1200 pF - 40 C + 85 C Bulk
YAGEO Varistors 150V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 95 VAC 125 VDC 150 V 250 V 34 mm 40 kA 296 J 0.01 uF - 40 C + 85 C Bulk
YAGEO Varistors 1600V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 34 mm 40 kA 1500 J 1100 pF - 40 C + 85 C Bulk
YAGEO Varistors 180V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 115 VAC 150 VDC 180 V 300 V 34 mm 40 kA 350 J 8250 pF - 40 C + 85 C Bulk
YAGEO Varistors 200V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 34 mm 40 kA 330 J 8000 pF - 40 C + 85 C Bulk
YAGEO Varistors 220V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 140 VAC 180 VDC 220 V 360 V 34 mm 40 kA 360 J 7800 pF - 40 C + 85 C Bulk
YAGEO Varistors 240V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 34 mm 40 kA 390 J 7600 pF - 40 C + 85 C Bulk
YAGEO Varistors 270V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 175 VAC 225 VDC 270 V 455 V 34 mm 40 kA 420 J 7200 pF - 40 C + 85 C Bulk
YAGEO Varistors 300V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 190 VAC 250 VDC 300 V 500 V 34 mm 40 kA 460 J 7000 pF - 40 C + 85 C Bulk
YAGEO Varistors 330V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 210 VAC 275 VDC 330 V 550 V 34 mm 40 kA 500 J 6400 pF - 40 C + 85 C Bulk
YAGEO Varistors 470V 40KA MOV Disc Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 34 mm 40 kA 650 J 4100 pF - 40 C + 85 C Bulk
YAGEO Varistors 510V 40KA MOV Disc Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 320 VAC 415 VDC 510 V 845 V 34 mm 40 kA 700 J 4000 pF - 40 C + 85 C Bulk
YAGEO Varistors 560V 40KA MOV Disc Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 350 VAC 460 VDC 560 V 925 V 34 mm 40 kA 730 J 3800 pF - 40 C + 85 C Bulk
YAGEO Varistors 750V 40KA MOV Disc Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 34 mm 40 kA 850 J 3000 pF - 40 C + 85 C Bulk
YAGEO Varistors 820V 40KA MOV Disc Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 510 VAC 670 VDC 820 V 1.355 kV 34 mm 40 kA 970 J 2700 pF - 40 C + 85 C Bulk