Varistors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 100V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 60 VAC 85 VDC 100 V 165 V 32 mm 25 kA 170 J 6100 pF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 625 VAC 825 VDC 1 kV 1.65 kV 32 mm 25 kA 810 J 1100 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 32 mm 25 kA 910 J 1000 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 200 V 32 mm 25 kA 200 J 5600 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 750 VAC 990 VDC 1.2 kV 1.98 kV 32 mm 25 kA 960 J 920 pF - 40 C + 85 C Bulk
YAGEO Varistors 1400V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 32 mm 25 kA 1020 J 800 pF - 40 C + 85 C Bulk
YAGEO Varistors 150V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 95 VAC 125 VDC 150 V 250 V 32 mm 25 kA 225 J 5400 pF - 40 C + 85 C Bulk
YAGEO Varistors 1600V 25KA MOV Disc 32mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 32 mm 25 kA 1080 J 700 pF - 40 C + 85 C Bulk
YAGEO Varistors 180V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 115 VAC 150 VDC 180 V 300 V 32 mm 25 kA 240 J 5350 pF - 40 C + 85 C Bulk
YAGEO Varistors 200V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 32 mm 25 kA 250 J 5200 pF - 40 C + 85 C Bulk
YAGEO Varistors 220V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 140 VAC 180 VDC 220 V 360 V 32 mm 25 kA 270 J 5150 pF - 40 C + 85 C Bulk
YAGEO Varistors 240V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 290 J 5100 pF - 40 C + 85 C Bulk
YAGEO Varistors 270V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 175 VAC 225 VDC 270 V 455 V 32 mm 25 kA 300 J 4800 pF - 40 C + 85 C Bulk
YAGEO Varistors 300V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 190 VAC 250 VDC 300 V 500 V 32 mm 25 kA 330 J 4550 pF - 40 C + 85 C Bulk
YAGEO Varistors 330V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 210 VAC 275 VDC 330 V 550 V 32 mm 25 kA 360 J 4300 pF - 40 C + 85 C Bulk
YAGEO Varistors 360V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 32 mm 25 kA 380 J 3900 pF - 40 C + 85 C Bulk
YAGEO Varistors 390V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 32 mm 25 kA 400 J 3200 pF - 40 C + 85 C Bulk
YAGEO Varistors 430V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 32 mm 25 kA 430 J 3100 pF - 40 C + 85 C Bulk
YAGEO Varistors 470V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 32 mm 25 kA 460 J 2800 pF - 40 C + 85 C Bulk
YAGEO Varistors 510V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 320 VAC 415 VDC 510 V 845 V 32 mm 25 kA 510 J 2700 pF - 40 C + 85 C Bulk
YAGEO Varistors 560V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 350 VAC 460 VDC 560 V 925 V 32 mm 25 kA 540 J 2550 pF - 40 C + 85 C Bulk
YAGEO Varistors 620V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 32 mm 25 kA 570 J 2400 pF - 40 C + 85 C Bulk
YAGEO Varistors 680V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 32 mm 25 kA 600 J 2200 pF - 40 C + 85 C Bulk
YAGEO Varistors 750V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 32 mm 25 kA 620 J 2000 pF - 40 C + 85 C Bulk
YAGEO Varistors 780V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 485 VAC 640 VDC 780 V 1.29 kV 32 mm 25 kA 660 J 1900 pF - 40 C + 85 C Bulk