Varistors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V 7.109In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V 4.565In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V 2.600In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 425 pF 19.5 V 32V 1.453In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 10 VAC 14 VDC 19.5 V 32 V 30 A 100 mJ 425 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V
3.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 1.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 825 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 825 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 825 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 425 pF 19.5 V 32V Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 10 VAC 14 VDC 19.5 V 32 V 30 A 100 mJ 425 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 120 pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 25.5 V 42 V 15 A 100 mJ 120 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 25. 5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 25.5 V 42 V 15 A 100 mJ 525 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 25. 5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 25.5 V 42 V 15 A 100 mJ 525 pF - 55 C + 125 C Reel