10 mm Varistors

Results: 2.592
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 320VAC 10% 20mm AdvanceD 2.792In Stock
0,894 €
0,578 €
0,476 €
0,456 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 1 kA 273 J 720 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 620VDC 1W 7500A L/S=10mm Long LD 3.700In Stock
1,43 €
0,937 €
0,818 €
0,765 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17.5 mm 7.5 kA 382 J 650 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A751
1.066In Stock
3,39 €
2,22 €
2,12 €
1,94 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 420 J 600 pF - 40 C + 85 C
Panasonic Industry Varistors 14mm D type 1Kvolts 7.5KA 565J 400pF 1.400In Stock
2,12 €
1,32 €
1,18 €
1,11 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17.5 mm 7.5 kA 565 J 400 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 470VDC 1W 7500A L/S=10mm Long LD 2.265In Stock
1,19 €
0,781 €
0,692 €
0,649 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk

TDK Varistors 510VAC 10% 20mm StandarD 1.614In Stock
1,69 €
1,13 €
0,929 €
0,877 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 14mm D type 1.1Kvolt 7.5KA 620J 350pF 1.695In Stock
1,76 €
1,12 €
1,06 €
0,998 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17.5 mm 7.5 kA 620 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 680volts 7.5KA 382J 600pF 10.000In Stock
1,37 €
0,851 €
0,773 €
0,729 €
Min.: 1
Mult.: 1
ERZ-E10 PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 680VDC 1W 7500A L/S=10mm Long LD 4.000In Stock
1,43 €
0,937 €
0,779 €
0,759 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 14mm D type 360volts 10KA 255J 900pF 3.845In Stock
1,14 €
0,694 €
0,60 €
0,546 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 10 kA 255 J 900 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 750VDC 1W 7500A L/S=10mm Long LD 3.000In Stock
1,16 €
0,765 €
0,679 €
0,637 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 125 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm 18In Stock
1,23 €
0,752 €
0,492 €
0,388 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm 680In Stock
250Expected 12/11/2026
1,41 €
0,859 €
0,562 €
0,444 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 180V 15KA MOV Disc 25mm 35In Stock
2,32 €
1,46 €
1,03 €
0,972 €
Min.: 1
Mult.: 1
25D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 25 mm 15 kA 175 J 3.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6KA MOV Disc 14mm 400In Stock
0,86 €
0,515 €
0,323 €
0,242 €
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 6.5KA MOV Disc 20mm 118In Stock
1,32 €
0,803 €
0,525 €
0,415 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
0,955 €
0,574 €
0,366 €
0,278 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 6.5 kA 127 J 1.8 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 400In Stock
1,12 €
0,683 €
0,446 €
0,353 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 190 J 1.116 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
1,12 €
0,683 €
0,446 €
0,353 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 20 mm 6.5 kA 220 J 1.02 nF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 320V 130AA 20D Radial 265In Stock
3,76 €
2,42 €
2,17 €
1,87 €
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 13 kA 445 J 750 pF - 40 C + 125 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
0,955 €
0,574 €
0,366 €
0,278 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 20 mm 6.5 kA 136 J 1.56 nF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 680volts 6500A 20D Radial 7In Stock
500Expected 2/10/2027
3,62 €
2,30 €
2,09 €
1,78 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 6500A 420V 6In Stock
2,85 €
1,81 €
1,38 €
1,30 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 4.5KA MOV Disc 14mm 3.500In Stock
0,851 €
0,508 €
0,319 €
0,24 €
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 32 J 1.7 nF - 40 C + 125 C Bulk
YAGEO Varistors 1600V 4.5KA MOV Disc 14mm 152In Stock
1,90 €
1,19 €
0,877 €
0,817 €
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 14 mm 4.5 kA 243 J 140 pF - 40 C + 125 C Bulk