25 mm Varistors

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 175V 20KA SQ 25MM PB FREE 25S 575In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V 450 V 25 mm 20 kA 250 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 20KA SQ 25MM PB FREE 25S 730In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 20 kA 600 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 20KA SQ 25MM PB FREE 25S 740In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 640 V 25 mm 20 kA 330 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 20KA SQ 25MM PB FREE 25S 655In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 25 mm 20 kA 370 J 1150 pF - 55 C + 85 C Bulk
YAGEO Varistors 180V 15KA MOV Disc 25mm 42In Stock
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 25 mm 15 kA 175 J 3500 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 15KA MOV Disc 25mm 36In Stock
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 380 J 1500 pF - 40 C + 105 C Bulk
Bourns Varistors SV 300Vrms 23mm Bulk L1 2.483In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 25 mm 15 kA 554 J 1650 pF - 40 C + 85 C Bulk
Bourns Varistors SV 550 K 23 B L1 2.543In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 25 mm 15 kA 815 J 900 pF - 40 C + 85 C Bulk
Littelfuse Varistors 140V 20KA SQ 25MM PB FREE 25S 377In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 355 V 25 mm 20 kA 210 J 2500 pF - 55 C + 85 C Bulk


Bourns Varistors SV 275 K 23 B L1 1.662In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 25 mm 15 kA 481 J 1800 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 150Vrms 23mm Bulk L1 362In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 25 mm 15 kA 207 J 2900 pF - 40 C + 85 C Bulk
Littelfuse Varistors 320V 20KA SQ 25MM 25S ROHS/PB FREE 785In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 25 mm 20 kA 390 J 1080 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20kASQ 25MM PB FREE 25S 597In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 25 mm 20 kA 490 J 1080 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115VAC 230J 295V CLAMP 22KAPK 25MM 1.177In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 22 kA 230 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275VAC 470J 700V CLAMP 22KAPK 25MM 1.458In Stock
1.050Expected 10/15/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 700 V 25 mm 22 kA 470 J 1610 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300VAC 500J 765V CLAMP 22KAPK 25MM 3.185In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 25 mm 22 kA 500 J 1450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460VAC 690J 1220V CLAMP 22KAPK 25MM 1.135In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.22 kV 25 mm 22 kA 690 J 870 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510VAC 700J 1335V CLAMP 22KAPK 25MM 3.743In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 25 mm 22 kA 700 J 820 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550VAC 765J 1475V CLAMP 22KAPK 25MM 1.132In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.475 kV 25 mm 22 kA 765 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625VAC 800J 1625V CLAMP 22KAPK 25MM 786In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 22 kA 800 J 660 pF - 55 C + 85 C Bulk
TDK Varistors 275VAC 10% 25mm SuperioR 73In Stock
2.400Expected 9/3/2026
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 25 mm 20 kA 375 J 1320 pF - 40 C + 105 C Bulk
Littelfuse Varistors 115V 20KA SQ 25MM PB FREE 25S 116In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 20 kA 170 J 3200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 20KA SQ 25MM 25S ROHS / LEAD FREE 45In Stock
900Expected 12/2/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V 390 V 25 mm 20 kA 220 J 2300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 20KA SQ 25MM PB FREE 25S 262In Stock
800Expected 9/24/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V 700 V 25 mm 20 kA 350 J 1250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130VAC 255J 335V CLAMP 22KAPK 25MM 376In Stock
750Expected 10/5/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 335 V 25 mm 22 kA 255 J 3900 pF - 55 C + 85 C Bulk