750 pF Varistors

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 460V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV 1.22 kV 750 pF Bulk
Littelfuse Varistors 25V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 1 A 2.5 J 750 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 25V 5mm Epoxy UltraMOV Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 500 A 2.5 J 750 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 500 A 2.5 J 750 pF - 40 C + 85 C Reel
Littelfuse Varistors 25V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 500 A 2.5 J 750 pF - 40 C + 125 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 1.000

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 200 V 10 mm 2.5 kA 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 2500A 75V 750pF Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 200 V 10 mm 2.5 kA 750 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 200 V 10 mm 2.5 kA 750 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 200 V 10 mm 2.5 kA 750 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 6.5 kA 320 J 750 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 23 mm 10 kA 273 J 750 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 320V 10000A 750pF 20mm Radial Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 20 mm 10 kA 320 J 750 pF - 55 C + 125 C Bulk
Littelfuse Varistors 320V 10000A 750pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 20 mm 10 kA 320 J 750 pF - 55 C + 125 C Reel
Littelfuse Varistors 320V 10000A 750pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 20 mm 10 kA 320 J 750 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 23 mm 10 kA 320 J 750 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 23 mm 10 kA 320 J 750 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 23 mm 10 kA 273 J 750 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 23 mm 10 kA 273 J 750 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 1.500
Mult.: 300
UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 23 mm 10 kA 273 J 750 pF - 55 C + 125 C Bulk
Littelfuse Varistors 320V 750pF Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 810 V 20 mm 6.5 kA 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 750pF Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 810 V 20 mm 6.5 kA 750 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 750pF Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 810 V 20 mm 6.5 kA 750 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 810 V 20 mm 6.5 kA 750 pF - 55 C + 85 C Reel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 12.7 V 40 A 100 mJ 750 pF - 55 C + 125 C Reel