150 pF Varistors

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CV+ 300 K 7 B L1 1.774In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 46 J 150 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 12 VDC 150PF 12.210In Stock
Min.: 1
Mult.: 1
: 10.000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 8.5 VAC 12 VDC 18 V 34 V 20 A 50 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 150PF 2.722In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 10 mm size, 420 VAC 980In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 25 A 98 J 150 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MLV 0603 26V 100pF 1.279In Stock
Min.: 1
Mult.: 1
: 4.000

MLVA-R MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 33 V 54 V 30 A 0.1 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS
1.042Expected 10/1/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 268 V 395 V 1.2 kA 13 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 680V 3.5KA MOV Disc 10mm
2.000Expected 12/22/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 105 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E05A271
1.562Expected 2/1/2027
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Eaton Electronics Varistors 22 VDC 150PF
4.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 15.6 VAC 22 VDC 30 V 53 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 10.000Factory Stock Available
Min.: 10.000
Mult.: 10.000
: 10.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 7.1VAC 10VDC 0.1J 15 0pF 23 V 42V 1.000Factory Stock Available
Min.: 1
Mult.: 1
: 1.000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 91.000Factory Stock Available
Min.: 1.000
Mult.: 1.000
: 1.000

PV Varistors SMD/SMT SMD/SMT 4032 300 V 385 V 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel
Vishay / BC Components Varistors 460V 13 5mm Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 200

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 82 J 150 pF - 40 C + 85 C Bulk

TDK Varistors 460VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 150 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 460VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 150 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 0805 35VAC 150pF 80A AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 95 V 80 A 300 mJ 150 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 680 VAC 220J 1815V-CL 6KA-PK Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 220 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 3.000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 430 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 3.000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 430 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 150pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 430 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 150pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 430 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 150pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Reel, Cut Tape, MouseReel