150 pF Varistors

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 150V 150pF 14.066In Stock
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 68V 40A 150pF 19In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 40 A 0.26 J 150 pF - 55 C + 85 C Bulk
Bourns Varistors PV 300V 10% 2.503In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V 810In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 20V 200A 600pF 5.775In Stock
Min.: 1
Mult.: 1
: 3.000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 550 VAC 112J 1500V-CL 4.5KA- 1.725In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 112 J 150 pF - 40 C + 125 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 826In Stock
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 07MM Radial 4.321In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 6.5 kA 13 J 150 pF - 55 C + 85 C Bulk
Bourns Varistors CV 300 K 7 B L1 9.734In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460V 4500A 10D Radial 1.504In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 4.5 kA 134 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / LEAD FREE 4.180In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 975In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 150V 250A 100pF 13 Inch Reel 35.073In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 9.705In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 400 A 7.5 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 175VAC 10% 7mm StandarD 21.414In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 150 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 14mm AdvanceD 3.823In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 15.5 mm 5 kA 200 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 4032mm 8.337In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 225 VDC 270 V 455 V 1.2 kA 13 J 150 pF - 40 C + 85 C Blister Pack
Panasonic Varistors 18V 150pF 0402 19.756In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Varistors 22V 15pF 0402 19.814In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 25volts 30A 37.0V to 46.0V 7.422In Stock
16.000Expected 6/19/2026
Min.: 1
Mult.: 1
: 4.000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 65 V 30 A 0.1 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 460VAC 10% 10mm StandarD 2.889In Stock
Min.: 1
Mult.: 1
: 1.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 150 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 10mm AdvanceD 1.344In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 5 kA 67 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 10mm StandarD 2.161In Stock
6.000Expected 7/3/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 40 J 150 pF - 40 C + 105 C Bulk
Semitec Varistors 680V 2500A 12.5mm 790In Stock
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 420 VAC 560 VDC 1.12 kV 8.5 mm 1.25 kA 92 J 150 pF - 40 C + 85 C Bulk
Littelfuse Varistors 150V 7mm Epoxy UltraMOV 2.705In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 7 mm 1.75 kA 15 J 150 pF - 55 C + 85 C Bulk