Reel SMD/SMT Thermistors - NTC

Results: 1.944
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0805 10kOhm 1% B-3455 HT Series 2.713In Stock
Min.: 1
Mult.: 1
: 4.000

3455 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 175 C 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 47kOhm 1% B-4131 soft 2.758In Stock
Min.: 1
Mult.: 1
: 4.000

B57250 4131 K 47 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 3% B-3624 soft 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

3624 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 1206 5kOhm 3% B-3455 HT Series 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

3455 K 5 kOhms 150 mW 3 % PCB Mount SMD/SMT - 40 C + 175 C 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 4.7K OHM, 5%, 0805 4.298In Stock
Min.: 1
Mult.: 1
: 2.000

NTCG 3450 K 4.7 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0402,125C,AEC-Q200,ECO 25.963In Stock
Min.: 1
Mult.: 1
: 10.000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 9.383In Stock
Min.: 1
Mult.: 1
: 20.000
NCP 3434 K 10 kOhms 0.5 % SMD/SMT SMD/SMT - 40 C + 125 C 01005 (0402 metric) 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 3650 55/125/56 9.262In Stock
Min.: 1
Mult.: 1
: 4.000

B574V2 3650 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1206 10K J62 B-35300 15.120In Stock
Min.: 1
Mult.: 1
: 4.000

B57621C5 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 47Kohms 3% 12.162In Stock
Min.: 1
Mult.: 1
: 10.000

NTCS0402E3..T 4075 K 47 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 2% SMD 6.841In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 3% B 4000 55/125/56 69.849In Stock
Min.: 1
Mult.: 1
: 4.000

B573V2 4000 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K 5% B-4480 NTC 27.165In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4480 K 100 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 5% SMD 19.254In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0603E3.....T 3520 K 2.2 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10kOhms 9.823In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470Kohms 1% SMD 4.948In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 4025 K 470 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 3% B-4480 NTC 12.614In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive 4480 K 10 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 5% SMD 9.951In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors Glass Protected NTC Thermistor 0805, 2.2kOhms, 5%, 210mW 10.307In Stock
Min.: 1
Mult.: 1
: 4.000

3600 K 2.2 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0201 6.182In Stock
Min.: 1
Mult.: 1
: 15.000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0805 10K J62 B-3650 27.721In Stock
21.000Expected 2/15/2027
Min.: 1
Mult.: 1
: 3.000

Standard 3650 K 10 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 3% 7.529In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0603E3.....T 3860 K 33 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 1% 8.464In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 1% 5.432In Stock
Min.: 1
Mult.: 1
: 4.000

NTCSxxxxE3..SMT 3590 K 100 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 22Kohms 1% SMD 10.062In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 3800 K 22 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel