Panasonic Thermistors - NTC

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging
Panasonic NTC (Negative Temperature Coefficient) Thermistors 47 OHM 5% 14.509In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 2800 K 47 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 4.846In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 2800 K 68 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 68Ohms 5% THERMISTOR NTC 2.399In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 2800 K 68 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 R25 10kOhms 1% B(25/50) 3380K+/-1% 3.662In Stock
48.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 3380 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 2% THERMISTOR NTC 20.733In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 3380 K 10 kOhms 100 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 R25 10Kohms 2% B(25/50) 3380K+/-1% 5.485In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 3380 K 10 kOhms 100 mW 2 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 3% THERMISTOR NTC 2.802In Stock
4.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 5% THERMISTOR NTC 14.378In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 R25 100Kohms 5% B(25/50) 3380K+/-1% 5.393In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 10 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 1kOhm 5% AEC-Q200 Thermistor 20.699In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 3650 K 1 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 R25 47Kohms 1% B(25/50) 4100k+/-1% 3.988In Stock
4.000Expected 4/8/2026
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4100 K 47 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 1.273In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4100 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 R25 47Kohms 3% B(25/50) 4100k+/-1% 7.940In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4100 K 47 kOhms 100 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 47KOhms 5% THERMISTOR NTC 29.679In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4100 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 10kOhms 2% NTC Thermistor 7.399In Stock
4.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4300 K 10 kOhms 100 mW 2 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 3% THERMISTOR NTC 6.491In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4250 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm +/-1% AEC-Q200 5.090In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4250 K 100 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm +/-5% AEC-Q200 1.781In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4250 K 100 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 2.358In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4250 K 15 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 22kOhms 2% NTC Thermistor 1.494In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4250 K 22 kOhms 100 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 890In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4250 K 22 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 3.977In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4250 K 33 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 33KOhms 5% THERMISTOR NTC 4.957In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4250 K 33 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 4.7KOhms 5% THERMISTOR NTC 2.313In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4250 K 4.7 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 47KOhms 5% THERMISTOR NTC 2.723In Stock
4.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4300 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel