BN-LG08Y300MYB

Bourns
652-BN-LG08Y300MYB
BN-LG08Y300MYB

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 8 dia Power NTC 30ohm Y kink bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
BN
30 Ohms
2 W
20 %
PCB Mount
Radial
- 40 C
+ 170 C
8 mm
10.5 mm
6 mm
13.5 mm
Bulk
Brand: Bourns
Current Rating: 500 mA
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Tradename: POWrTherm
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

BN POWrTherm™ NTC Thermistors

Bourns BN POWrTherm™ NTC Thermistors offer a 7W maximum power rating, a resistance range of 7mΩ to 220Ω, and ±20% resistance tolerance. These thermistors are constructed from various metal oxides, which form the polycrystalline NTC thermistor bodies, making them capable of suppressing high inrush currents with an equivalent capacitance of up to 1500μF and a maximum current of up to 15A. BN series NTC thermistors are housed in radial-leaded through-hole packages and offer different disk sizes to cater to various market segments. Bourns BN POWrTherm™ NTC Thermistors have flame-retardant material that meets UL 94V-0 specifications.  

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,31 € 3,10 €
0,264 € 6,60 €
0,22 € 22,00 €
0,194 € 97,00 €
0,171 € 171,00 €
0,168 € 672,00 €
0,162 € 1.944,00 €
0,156 € 4.368,00 €