WP4P+

Mini-Circuits
139-WP4P
WP4P+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 706

Stock:
706 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,47 € 6,47 €
2,92 € 58,40 €
2,06 € 103,00 €
Full Reel (Order in multiples of 500)
1,92 € 960,00 €
1,84 € 1.840,00 €
1,60 € 3.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Splitters/Combiners
1.868 GHz
315 MHz
50 Ohms
SMD/SMT
QFN-12
- 40 C
+ 85 C
WP4P+
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 0.7 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: 4-Way MMIC
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

WP4 50Ω SMD MMIC Power Splitters/Combiners

Mini-Circuits WP4 50Ω SMD MMIC Power Splitters/Combiners are 4way/0° devices that support a wide range of frequencies. WP4 Power Splitters/Combiners offer an isolation range of 22dB to 30dB (typical), 0.5° to 3° (typical) phase unbalance range, and an amplitude unbalance range of 0.10dB to 0.25dB (typical). These components feature high ESD levels and come in a compact DQ1225 package measuring 0.118" x 0.118" x 0.035". As a splitter, the WP4 devices have a 1.5W maximum power input.