BDCH-25-272+

Mini-Circuits
139-BDCH-25-272+
BDCH-25-272+

Mfr.:

Description:
Signal Conditioning 26 dB SMT Bi-Directional Coupler, 700 - 2700 MHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,04 € 69,04 €
59,32 € 593,20 €
Full Reel (Order in multiples of 20)
59,32 € 1.186,40 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
2.7 GHz
700 MHz to 2.7 GHz
50 Ohms
Solder
- 55 C
+ 105 C
BDCH
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Insertion Loss: 0.2 dB
Mounting: Board Mount
Factory Pack Quantity: 20
Subcategory: Filters
Type: Bi-Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BDCH Stripline SMT Bi-Directional Couplers

Mini-Circuits BDCH Stripline SMT Bi-Directional Couplers feature a high-power handling capability within an ultra-wideband 700MHz to 6000MHz frequency range. The couplers offer low insertion losses and a wrap-around termination design for improved solderability and visual inspection. The BDCH couplers operate up to 180W input power, 0.2dB typical insertion loss, and 2.5A DC current rating. The Mini-Circuits BDCH Stripline SMT Bi-Directional Couplers support various applications, including power amplifiers, antenna feeds, wireless transmitters, and digital communication.