Bourns
KOA Speer
Ohmite
Royalohm
SEI Stackpole
TE Connectivity
TT Electronics
Visaton
Vishay
YAGEO
0 Ohms
5 mOhms
6.7 mOhms
7 mOhms
8 mOhms
10 mOhms
10.2 mOhms
10.5 mOhms
11.5 mOhms
12 mOhms
12.4 mOhms
13 mOhms
14 mOhms
14.3 mOhms
15 mOhms
16.5 mOhms
17.4 mOhms
18 mOhms
20 mOhms
22 mOhms
80 mW
100 mW (1/10 W)
120 mW
125 mW (1/8 W)
150 mW
175 mW
200 mW (1/5 W)
250 mW (1/4 W)
300 mW
400 mW
500 mW (1/2 W)
750 mW (3/4 W)
900 mW
1 W
1.1 W
1.5 W
2 W
2.25 W
2.5 W
2.5 W, 3.25 W
1 V
2 V
3 V
4 V
5 V
6 V
7 V
8 V
9 V
10 V
11 V
12 V
13 V
14 V
15 V
16 V
17 V
18 V
19 V
20 V
0.005 %
0.01 %
0.02 %
0.025 %
0.05 %
0.1 %
0.25 %
0.5 %
1 %
2 %
3 %
5 %
10 %
Axial
Lug
Quick Connect
Radial
Solder Lug
- 80 PPM / C to + 900 PPM / C
- 20 PPM / C
- 20 PPM / C, + 60 PPM / C
- 10 PPM / C, 80 PPM / C
- 10 PPM / K to - 80 PPM / K
- 10 PPM / K, - 80 PPM / K
0 PPM / C to - 20 PPM / C
0 PPM / C, 40 PPM / C
5 PPM / C
10 PPM / C
10 PPM / C
20 PPM / C
25 PPM / C
30 PPM / C
50 PPM / C
60 PPM / C
75 PPM / C
90 PPM / C
100 PPM / C
100 PPM / C, 180 PPM / C
2.79 mm
3.8 mm
4 mm
5.1 mm
5.6 mm
6.2 mm
6.3 mm
6.35 mm
6.4 mm
6.5 mm
6.6 mm
6.8 mm
6.86 mm
6.9 mm
7 mm
7.1 mm
7.14 mm
7.2 mm
7.5 mm
7.6 mm
0.8 mm
2 mm
2.2 mm
2.4 mm
2.5 mm
2.6 mm
2.8 mm
3 mm
3.2 mm
3.3 mm
3.5 mm
3.6 mm
3.7 mm
4 mm
4.3 mm
4.5 mm
4.6 mm
4.7 mm
4.8 mm
5 mm
0.5 mm
0.65 mm
0.813 mm
1.02 mm
2.5 mm
3.17 mm
3.2 mm
3.8 mm
5 mm
5.1 mm
7 mm
7.37 mm
7.5 mm
7.6 mm
7.62 mm
9 mm
10 mm
11 mm
12.7 mm
15 mm
1.98 mm
2 mm
2.16 mm
2.2 mm
2.39 mm
2.4 mm
2.5 mm
2.76 mm
2.79 mm
2.8 mm
2.9 mm
3 mm
3.2 mm
3.3 mm
3.43 mm
3.5 mm
3.6 mm
3.8 mm
3.96 mm
4 mm
0.8 mm
1 mm
4 mm
6.2 mm
6.35 mm
6.4 mm
7 mm
7.01 mm
7.9 mm
7.94 mm
8 mm
8.1 mm
8.73 mm
8.99 mm
9 mm
9.5 mm
9.53 mm
10 mm
11.43 mm
11.5 mm
- 65 V
- 65 C
- 55 C
- 40 C
- 30 C
- 25 C
- 5 C
+ 25 C
+ 75 C
+ 85 C
+ 100 C
+ 125 C
+ 145 C
+ 150 C
+ 155 C
+ 175 C
+ 200 C
+ 225 C
+ 245 C
+ 250 C
+ 275 C
+ 350 C
20
30
33
35
40
50
80
90
200
1xxPC
AC
AC, AC-AT
AC-AT
AC01-CS
AC03
AC03-CS
AC03AT
AC04
AC05-CS
ALSR
Ammo Pack
Blister Pack
Box
Bulk
Case
Cut Tape
Lacer Pack
MouseReel
Reel
Tray