Bourns
Ohmite
Royalohm
SEI Stackpole
TE Connectivity
TT Electronics
Vishay
YAGEO
Yazaki
89
210
250
270
280
1600
AH
AHA
AHP
ARF
ARG
ASE
AST
AVE
AVT
BR
BRS
BRT
C38T
C42T
10 mOhms
10.5 mOhms
11 mOhms
12 mOhms
12.5 mOhms
13 mOhms
14 mOhms
15 mOhms
17.5 mOhms
20 mOhms
21 mOhms
21.5 mOhms
22 mOhms
25 mOhms
30 mOhms
32 mOhms
33 mOhms
35 mOhms
36 mOhms
37 mOhms
2 W
5 W
7.5 W
8 W
10 W
12 W
12.5 W
13 W
15 W
16 W
17 W
20 W
21 W
22 W
25 W
26 W
28 W
30 W
40 W
42 W
0.05 %
0.10 %
0.25 %
0.50 %
1 %
2 %
3 %
5 %
10 %
20 %
10 PPM / C
15 PPM / C
20 PPM / C
25 PPM / C
30 PPM / C
50 PPM / C
75 PPM / C
90 PPM / C
+ 100 PPM / C, + 180 PPM / C
100 PPM / C
100 PPM / K, 180 PPM / K
120 PPM / C
150 PPM / C
180 PPM / C
200 PPM / C
260 PPM / C
300 PPM / C
350 PPM / C
350 PPM/C
400 PPM / C
1.25 V
2.1 V
6 V
10 V
150 V
160 V
187 V
210 V
230 V
250 V
265 V
281 V
300 V
320 V
350 V
400 V
450 V
460 V
500 V
520 V
0 C
- 80 C
- 55 C
- 50 C
- 40 C
- 25 C
+ 25 C
+ 120 C
+ 125 C
+ 140 C
+ 150 C
+ 155 C
+ 175 C
+ 200 C
+ 225 C
+ 250 C
+ 260 C
+ 265 C
+ 275 C
+ 300 C
+ 320 C
+ 330 C
+ 350 C
+ 375 C
+ 400 C
+ 415 C
+ 450 C
Bolt-On
Flange
Quick Connect
Screw
Solder Lug
Threaded Stud
Wire Lead
1.02 mm
2 mm
7.25 mm
7.94 mm
7.95 mm
8.1 mm
8.13 mm
8.51 mm
8.7 mm
8.71 mm
8.8 mm
9 mm
9.9 mm
9.91 mm
10 mm
10.2 mm
11 mm
11.1 mm
12 mm
12.6 mm
12 mm
14.92 mm
15.2 mm
15.24 mm
15.49 mm
15.875 mm
15.9 mm
16.4 mm
17 mm
19 mm
19.05 mm
19.1 mm
20 mm
21 mm
22 mm
25.4 mm
26.97 mm
27 mm
27.3 mm
28 mm
7.9 mm
7.95 mm
8.5 mm
9.5 mm
9.52 mm
10.7 mm
11.1 mm
11.2 mm
11.5 mm
11.8 mm
12.5 mm
13 mm
14 mm
14.2 mm
14.3 mm
14.5 mm
14.92 mm
15 mm
15.1 mm
15.875 mm
Ammo Pack
Box
Bulk
Case
Reel
Tray