VNF251682202JB

Vishay / MCB Industrie
71-VNF251682202JB
VNF251682202JB

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 25x168 22Kohms 5% 180w Traction lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 18   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,50 € 1.647,00 €
83,27 € 2.248,29 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
168 mm
28 mm
Brand: Vishay / MCB Industrie
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Features: Tubular Resistors
Height: 26 mm
Maximum Operating Temperature: + 450 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis Mount
Packaging: Bulk
Power Rating: 180 W
Product Type: Wirewound Resistors
Resistance: 22 kOhms
Series: VN
Factory Pack Quantity: 3
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 75 PPM / C
Termination Style: Screw
Tolerance: 5 %
Voltage Rating: 1.9 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99