TE Connectivity / Holsworthy Trimmer Resistors - Through Hole

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Number of Turns Resistance Adjustment Power Rating Voltage Rating Tolerance Orientation Minimum Operating Temperature Maximum Operating Temperature Packaging
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole 51T 47K 20% LINEAR 10K MOQ Non-Stocked Lead-Time 24 Weeks
Min.: 10.000
Mult.: 1.000

TE Connectivity / Holsworthy Trimmer Resistors - Through Hole 51T 1K0 20% LINEAR 10K MOQ Non-Stocked
Min.: 10.000
Mult.: 1.000

TE Connectivity / Holsworthy Trimmer Resistors - Through Hole PC910 47K RS Non-Stocked

PC9 Bulk
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole PC910 100R Non-Stocked
PC9 Through Hole Single Turn 1 Turn 104 Ohms 1 W 315 V 20 % Bulk
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole PC910 220R Non-Stocked
PC9 Through Hole Single Turn 1 Turn 224 Ohms 1 W 315 V 20 % Bulk
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole PC910 2K2 Non-Stocked
PC9 Through Hole Single Turn 1 Turn 203 Ohms 1 W 315 V 20 % Bulk
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole PC910 100K Non-Stocked
PC9 Through Hole Single Turn 1 Turn 103 kOhms 1 W 315 V 20 % Bulk
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole PC910 220K Non-Stocked
PC9 Through Hole Single Turn 1 Turn 224 kOhms 1 W 315 V 20 % Bulk
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole PC911 1K 10% LIN Non-Stocked

TE Connectivity / Holsworthy Trimmer Resistors - Through Hole PC910 470R Non-Stocked

TE Connectivity / Holsworthy 404807003012
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole PC910 470K RS Non-Stocked
PC9 Bulk
TE Connectivity / Holsworthy 404807003013
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole PC910 1M RS Non-Stocked
PC9 Bulk
TE Connectivity / Holsworthy 404807003014
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole PC910 10K Non-Stocked
PC9 Bulk
TE Connectivity / Holsworthy 404807003030
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole PC910 1K Non-Stocked
PC9 Bulk
TE Connectivity / Holsworthy 404807003008
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole PC910 22K RS Non-Stocked
PC9 Bulk
TE Connectivity / Holsworthy 3315X502M
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole 3315X 5K Non-Stocked
3315 Reel
TE Connectivity / Holsworthy 404807005003
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole 9C908 470R 20% POTENTIOMETER Non-Stocked
PC9 Bulk
TE Connectivity / Holsworthy PC911223KA
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole PC911 22K 10% LIN Non-Stocked
PC91 Bulk
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole CB10H 4M7

CB10 PC Pin Single Turn 1 Turn 4.7 MOhms Side Cross 150 mW 200 V 30 % Horizontal Adjustment - 25 C + 70 C Bulk
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole WH LNG KNOB H2 200

Through Hole Single Turn 200 Ohms Top Cross 500 mW (1/2 W) 20 % Vertical Adjustment - 25 C + 100 C
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole WH LNG KNOB HZ 2K

409H Through Hole Single Turn 2 kOhms Top Cross 500 mW (1/2 W) 20 % Vertical Adjustment - 25 C + 100 C
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole WH LNG KNOB HZ 500

409H Through Hole Single Turn 500 Ohms Side Cross 500 mW (1/2 W) 20 % Horizontal Adjustment - 25 C + 100 C
TE Connectivity / Holsworthy CB10MH102ME
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole CB10H 1K HEX LONG LIFE

CB10 Bulk
TE Connectivity / Holsworthy CB10MH222ME
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole CB10H 2K2 HEX LONG LIFE

CB10 Bulk
TE Connectivity / Holsworthy CB10MH223ME
TE Connectivity / Holsworthy Trimmer Resistors - Through Hole CB10H 22K HEX LONG LIFE

CB10 Bulk