448
3046
3048
9201
9301
9302
319A
319B
619B
PS
PS100
PSL
PSM
PSP
PSxx
PSxxG
PSxxM / PSxxL
PTA
PTB
PTE
Chassis Mount
Panel Mount
PCB Mount
PC Pin
Snap In
Solder Lug
Through Hole
Wire Lead
Center Detent
Dual Gang
Fader Potentiometer
High Grade Slide Potentiometer
Linear Motion Potentiometer
Long Life Slide Potentiometer
Low Profile Slide Potentiometer
Motorized Master Slide Potentiometer
Motorized Slide Potentiometer
Motor V Fader
Single Gang
Slide Potentiometer
Slide Potentiometer with LED
Slim Slide Potentiometer
String Potentiometer
3.81 mm
5.08 mm
6.35 mm
7.62 mm
8.89 mm
10.16 mm
12.7 mm
15 mm
20 mm
30 mm
45 mm
50 mm to 965 mm
60 mm
75 mm
100 mm
80 Ohms
500 Ohms
1 kOhms
2 kOhms
2.5 kOhms
5 kOhms
10 kOhms
20 kOhms
22 kOhms
25 kOhms
50 kOhms
100 kOhms
200 kOhms
250 kOhms
500 kOhms
1 MOhms
15 mW
25 mW
50 mW (1/20 W)
60 mW
100 mW
100 mW (1/10 W)
120 mW
125 mW (1/8 W)
200 mW (1/5 W)
250 mW
250 mW (1/4 W)
500 mW
500 mW (1/2 W)
2 W
5 V
10 V
10 VDC, 200 VAC
10 VDC, 50 VAC
10 VDC, 500 VAC
30 VAC, 30 VDC
100 VDC
150 V
150 VAC
200 V
200 VAC
300 V
500 V
Audio
Linear
Reverse Audio
5 mm
15 mm
19.68 mm
30 mm
31.75 mm
35 mm
35.8 mm
45 mm
60 mm
72 mm
73 mm
75 mm
77.5 mm
80 mm
87 mm
88 mm
92.5 mm
112 mm
117 mm
127.8 mm
0.9 mm
5.69 mm
6 mm
8 mm
8.28 mm
8.4 mm
9 mm
9.4 mm
9.5 mm
12 mm
12.5 mm
13 mm
13.9 mm
14 mm
15 mm
16 mm
17 mm
20 mm
35 mm
39.3 mm
5.5 mm
5.6 mm
5.7 mm
6 mm
6.5 mm
6.58 mm
7 mm
8 mm
8.28 mm
10 mm
10.4 mm
11 mm
13.2 mm
13.9 mm
14 mm
19.7 mm
21 mm
25.6 mm
28 mm
33.5 mm
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 75 C
+ 90 C
+ 125 C