- 55 C Precision Potentiometers

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Type Mounting Style Linearity Orientation Number of Turns Number of Gangs Resistance Shaft Diameter Shaft Length Voltage Rating Element Type Shaft Type Tolerance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Precision Potentiometers PRECISION POT-7/8" 22MM DIA 3T WW 49In Stock
Min.: 1
Mult.: 1
3547 Solder Lug Precision Potentiometers Wirewound 3-Turn Precision Potentiometer Servo Mount 0.25 % 3 Turn 1 Gang 10 kOhms 3.175 mm 7.95 mm Wirewound Round / Plain 3 % - 55 C + 125 C Tray
ETI Systems Precision Potentiometers 1W 5Kohms 5% 193In Stock
Min.: 1
Mult.: 1

MW22B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 3 Turn 1 Gang 5 kOhms 0.25 in 0.82 in Wirewound Slotted 5 % - 55 C + 105 C Bulk
ETI Systems Precision Potentiometers 10K 10Turn 0.5" Wirewound 33In Stock
Min.: 1
Mult.: 1

MW12B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 10 kOhms 0.125 in 0.81 in 450 V Wirewound Round / Plain 3 % - 55 C + 105 C Bulk
Vishay / Spectrol Precision Potentiometers 1/2" WW 2Kohms Single Bushing Mt 26In Stock
Min.: 1
Mult.: 1

140 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 2 kOhms Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8" WW 500ohms 5 Turns 90In Stock
Min.: 1
Mult.: 1

535 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 5 Turn 1 Gang 500 Ohms Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 1/2" WW 1Kohms Single Bushing Mt 34In Stock
Min.: 1
Mult.: 1

140 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 % 1 Turn 1 Gang 1 kOhms 0.1248 in 0.7 in 44.7 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8" 3 Turns 1Kohms 5% Lin .2% 140In Stock
Min.: 1
Mult.: 1

PC Pin Potentiometers Shaft Mount 3 Turn 1 Gang Round / Plain - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8" WW 1Kohms 10 Turns 19In Stock
Min.: 1
Mult.: 1

534 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 2 Gang 1 kOhms 6.34 mm 20.62 mm 44.7 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8"RD 20KOHMS Bush.Mt Metal Housed 162In Stock
Min.: 1
Mult.: 1

157 Solder Turret Precision Potentiometers Rotary Metal Panel Mount Continuous 1 Gang 20 kOhms 3.17 mm 12.7 mm Conductive Plastic Round / Plain 20 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 20K 5% 7/8" WIREWOUND POT 47In Stock
Min.: 1
Mult.: 1

533 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 3 Turn 1 Gang 20 kOhms 6 mm 20.62 mm 141 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
ETI Systems Precision Potentiometers 10K 10Turn 0.4" Wirewound 62In Stock
Min.: 1
Mult.: 1

MW10B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 10 kOhms 0.125 in 1 in 500 V Wirewound Round / Plain 3 % - 55 C + 105 C Bulk
Vishay / Spectrol Precision Potentiometers 1/2" WW 20Kohms Single Bushing Mt 142In Stock
Min.: 1
Mult.: 1

140 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 % 1 Turn 1 Gang 20 kOhms 0.1248 in 0.7 in 200 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
Bourns Precision Potentiometers PRECISION POT-7/8" 22MM DIA 3T WW 19In Stock
Min.: 1
Mult.: 1

3547 Solder Lug Precision Potentiometers Wirewound 3-Turn Precision Potentiometer Panel Mount 0.25 % 3 Turn 1 Gang 5 kOhms 6 mm 20.617 mm Wirewound Slotted 3 % - 55 C + 125 C Tray
Bourns Precision Potentiometers PRECISION POT-7/8" 22MM DIA 3T WW 5In Stock
50Expected 6/4/2026
Min.: 1
Mult.: 1

3547 Solder Lug Precision Potentiometers Wirewound 3-Turn Precision Potentiometer Panel Mount 0.25 % 3 Turn 1 Gang 10 kOhms 6 mm 20.617 mm Wirewound Slotted 3 % - 55 C + 125 C Tray
Nidec Components Precision Potentiometers 350 degree electrical angle, 1 W, 10 kOhm resistance, sensing single turn wirewound, .15% linearity, 40mm diameter, wirewrap leads 21In Stock
Min.: 1
Mult.: 1

J Solder Turret Precision Potentiometers Long Life, Low Noise Potentiometer Servo Mount 0.15 % Horizontal 1 Turn 1 Gang 10 kOhms 6 mm 20 mm Wirewound Round / Plain 5 % - 55 C + 85 C Bulk
Vishay RO200BF1A202
Vishay Precision Potentiometers ROT 200 B F 1 A 202 e1 10In Stock
Min.: 1
Mult.: 1
ROT/SF Solder Turret Precision Transducers Rotary Metal Servo Mount 1 % 1 Turn 1 Gang 2 kOhms 6.35 mm 16.6 mm Conductive Plastic Round / Plain - 55 C + 125 C Box
ETI Systems Precision Potentiometers 2W 50 OHMS 5% 1In Stock
Min.: 1
Mult.: 1

MW22B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 1 Gang 50 Ohms 0.25 in 0.82 in Wirewound Slotted 5 % - 55 C + 105 C Bulk
Bourns Precision Potentiometers PREC POT 1K .25% 7/8" 22MM DIA 10T WW 50In Stock
50Expected 4/22/2026
Min.: 1
Mult.: 1

3547 Solder Lug Precision Potentiometers Wirewound 3-Turn Precision Potentiometer Panel Mount 0.25 % 3 Turn 1 Gang 1 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 55 C + 125 C Tray
ETI Systems Precision Potentiometers 5K/5K DUAL GANGED 2In Stock
Min.: 1
Mult.: 1

MW22B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 2 Gang 5 kOhms 0.25 in 0.82 in Wirewound Slotted 5 % - 55 C + 105 C Bulk
Nidec Components Precision Potentiometers 355 degree electrical angle, 1.5 W, 2 kOhm resistance, sensing single turn wirewound, .1% linearity, 50.8mm diameter, wirewrap leads 6In Stock
20Expected 6/26/2026
Min.: 1
Mult.: 1

J Solder Turret Precision Potentiometers Long Life, Low Noise Potentiometer Servo Mount 0.1 % Horizontal 1 Turn 1 Gang 2 kOhms 6 mm 20 mm Wirewound Round / Plain 5 % - 55 C + 85 C Bulk
Nidec Components Precision Potentiometers 350 degree electrical angle, 1 W, 1 kOhm resistance, sensing single turn wirewound, .15% linearity, 40mm diameter, wirewrap leads 2In Stock
20Expected 5/25/2026
Min.: 1
Mult.: 1

J Solder Turret Precision Potentiometers Long Life, Low Noise Potentiometer Servo Mount 0.15 % Horizontal 1 Turn 1 Gang 1 kOhms 6 mm 20 mm Wirewound Round / Plain 5 % - 55 C + 85 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8" WW 5Kohms 6In Stock
40Expected 10/2/2026
Min.: 1
Mult.: 1

535 Solder Lug Precision Potentiometers Rotary Metal Servo Mount 5 Turn 1 Gang 5 kOhms 6 mm 20.62 mm 86.6 V Wirewound Slotted 5 % - 55 C + 125 C
Bourns Precision Potentiometers PREC POT 10K .2% 7/8" 22MM DIA 3T WW 26In Stock
Min.: 1
Mult.: 1

3547 Solder Lug Precision Potentiometers Wirewound 3-Turn Precision Potentiometer Panel Mount 0.2 % 3 Turn 1 Gang 10 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 55 C + 125 C Tray
Vishay / Spectrol Precision Potentiometers 7/8" WW 2Kohms 10 Turns 7In Stock
30Expected 9/11/2026
Min.: 1
Mult.: 1

534 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 2 Gang 2 kOhms 6.34 mm 20.62 mm 63.2 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
ETI Systems Precision Potentiometers 2W 100ohms 5% 49In Stock
Min.: 1
Mult.: 1

MW22B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 1 Gang 100 Ohms 0.25 in 0.82 in Wirewound Slotted 5 % - 55 C + 105 C Bulk