Snap In Potentiometers

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL 958In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang Vertical 1 Turn Flatted / D Without Detent Rotary PTV Tray

Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 1.555In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 250 kOhms Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 15 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray

Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 984In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 25 kOhms Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 15 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray

Bourns Potentiometers 10K 20% 9MM CARBON POT 1.261In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 20 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
KYOCERA AVX Potentiometers 1W 300V 10kOhms +/-2 0% 124In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
Bourns Potentiometers PANEL CONTROL 938In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang Vertical 1 Turn Flatted / D Without Detent Rotary PTV Tray
KYOCERA AVX Potentiometers 0.5W 250V 47kOhm +/- 20% 369In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 47 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 825 M Bulk
KYOCERA AVX Potentiometers 0.5W 250V 4.7kOhm +/ -20% 845In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 4.7 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 825 M Bulk
BI Technologies / TT Electronics Potentiometers 9mm 1Kohm 5.604In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 1 kOhms Linear Horizontal 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
Alps Alpine Potentiometers 9MM 5K OHM LINEAR 1.547In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
BI Technologies / TT Electronics Potentiometers 15mm shaft length 10K ohm 2.675In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
Alps Alpine Potentiometers 9MM 10K V/ADJ 1.907In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers 12MM V/ADJ 442In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 20 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers 100 KOhms 20% 176In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 100 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray

CTS Electronic Components Potentiometers 711In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 25 kOhms Linear Horizontal 10 mW 50 VAC, 5 VDC 20 % Carbon 1 Turn No Switch Without Detent Rotary 1000000 Cycle - 10 C + 70 C 251 Bulk
Alps Alpine Potentiometers 12MM H/ADJ 263In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 50 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers Dual Unit 30mm shaft Vertical W/ detent 792In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 20 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers POT 31In Stock
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 2 Gang 50 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C
Alpha (Taiwan) Potentiometers 11mm 20Kohms 5-15VDC Flat Shaft 1.752In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 20 kOhms Linear Vertical 50 mW (1/20 W) 5 VDC to 15 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112FF
Alps Alpine Potentiometers 9MM 500K AUDIO POT 880In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 500 kOhms Audio Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers 9In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK14K
Alps Alpine Potentiometers Potentiometer 50kA 78In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 50 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 32.5 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray
Alps Alpine Potentiometers 10 KOhms 30% 100In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 9MM 100K OHMS 410In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Tube
Alps Alpine Potentiometers 50K VERTICAL 494In Stock
2.000Expected 11/12/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray