Tube Potentiometers

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 9mm 10Kohms Single Cup 1.029In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Mohms Single Cup 248In Stock
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 1 MOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Single Cup 198In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 19.05 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 500Kohms Single Cup 198In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 20Kohms Single Cup 60In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 50Kohms Dual Cup 53In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 20Kohms Single Cup 112In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 5Kohms Dual Cup 83In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 5 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Dual Cup 88In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 19.05 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Single Cup 411In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Single Cup 746In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Dual Cup 127In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 1 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 100Kohms Dual Cup 87In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup 342In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 50Kohms Single Cup 217In Stock
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 50 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Dual Cup 58In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Alps Alpine Potentiometers 9MM 100K OHMS 410In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Tube
Vishay / Sfernice Potentiometers 61 P 10K 10% T607 TU50 e3 1.143In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 100K 10% T607 TU50 e3 770In Stock
200Expected 10/1/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 10K 10% TU50 e3 881In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 100K 10% TU50 e3 327In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 1M 10% TU50 e3 527In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 MOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 1M 10% T607 TU50 e3 504In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 MOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 2K 10% TU50 e3 469In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 5K 10% TU50 e3 442In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 5 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube