3812
AP101
AP836
AP851
ARC3
BPC
BPR
CDR
CGS MPT
FHV
FHV Radial
GS
HB
HML
HPS
HTS
HVP
HVRW
LTA (LTO 30)
LTA (LTO 50)
4.32 mOhms
5 mOhms
10 mOhms
12 mOhms
15 mOhms
20 mOhms
22 mOhms
25 mOhms
30 mOhms
33 mOhms
40 mOhms
46 mOhms
47 mOhms
50 mOhms
51 mOhms
62 mOhms
68 mOhms
70 mOhms
75 mOhms
91 mOhms
62.5 mW (1/16 W)
63 mW (1/16 W)
250 mW (1/4 W)
300 mW
330 mW (1/3 W)
400 mW
500 mW (1/2 W)
600 mW
630 mW
750 mW (3/4 W)
800 mW
1 W
1.2 W
1.3 W
1.4 W
1.5 W
1.6 W
1.75 W
2 W
2.5 W
0.1 %
0.25 %
0.5 %
1 %
2 %
5 %
10 %
20 %
- 20 PPM / C, + 50 PPM / C
- 20 PPM / C, + 80 PPM / C
0 PPM / C, 200 PPM / C
0 PPM / C, 300 PPM / C
0 PPM / C, 500 PPM / C
10 PPM / C
25 PPM / C
50 PPM / C
80 PPM / C
100 PPM / C
150 PPM / C
200 PPM / C
250 PPM / C
300 PPM / C
350 PPM / C
400 PPM / C
450 PPM / C
500 PPM / C
600 PPM / C
700 PPM / C
0 C
- 65 C
- 55 C
- 40 C
- 25 C
- 15 C
+ 25 C
+ 105 C
+ 110 C
+ 125 C
+ 150 C
+ 155 C
+ 165 C
+ 175 C
+ 180 C
+ 200 C
+ 210 C
+ 225 C
+ 275 C
+ 350 C
5 V
50 V
200 V
250 V
300 V
300 VAC, 500 VDC
350 V
350 VAC, 500 VDC
375 V
400 V
420 V
500 V
600 V
700 V
750 V
800 V
1 kV
1.4 kV
1.5 kV
1.6 kV
1.6 mm
2.2 mm
2.39 mm
2.4 mm
2.5 mm
3 mm
3.5 mm
3.56 mm
3.7 mm
4 mm
4.19 mm
4.5 mm
5 mm
5.2 mm
5.5 mm
5.6 mm
5.84 mm
6.5 mm
7.87 mm
7.95 mm
1.85 mm
2.77 mm
6.2 mm
6.3 mm
6.35 mm
6.5 mm
7 mm
7.37 mm
7.62 mm
7.95 mm
8 mm
8.12 mm
8.38 mm
8.5 mm
9 mm
9.5 mm
9.65 mm
9.91 mm
10 mm
10.1 mm
Axial
Radial
Screw, Wirewrap
Ammo Pack
Blister Pack
Box
Bulk
Case
Cut Tape
MouseReel
Reel
Tray
Tube
0.9 mm
0.91 mm
1.02 mm
1.1 mm
1.3 mm
1.5 mm
1.91 mm
2.21 mm
2.5 mm
2.54 mm
3 mm
3.18 mm
3.2 mm
4 mm
4.45 mm
4.5 mm
4.6 mm
4.69 mm
4.8 mm
4.82 mm
0.188 mm
0.5 mm
0.508 mm
0.58 mm
0.6 mm
0.635 mm
0.64 mm
0.7 mm
0.72 mm
0.75 mm
0.76 mm
0.78 mm
0.8 mm
0.81 mm
0.8128 mm
0.813 mm
0.86 mm
0.89 mm
1.02 mm
1.27 mm
1.02 mm
4.83 mm
5 mm
5.08 mm
5.33 mm
5.34 mm
7.62 mm
9.9 mm
10.16 mm
10.41 mm
10.42 mm
10.9 mm
11.2 mm
12.7 mm
13 mm
15.24 mm
20.3 mm
20.32 mm
22.86 mm
22.9 mm
High Power Resistors
High Power Thick Film Resistors
Metal Film Resistors General Purpose
Metal Film Resistors High Reliability
Metal Glaze-Metal Oxide Resistors
Metal Oxide Film Resistors
Planar Resistors
Power Film Resistors
Power Resistors
Precision High Voltage Resistors
Precision Thick Film Resistors
Thick Film Planar Resistors
Thick Film Power Resistors
Thick Film Resistor
Thick Film Resistors
Thick Film Resistors Leaded
Anti-Surge Power
Anti-Surge Power Type Leaded Resistor
Capacitor Discharge Resitors
Clip Mount Power Resistor
Clip Mount Power Resistor, Thick Film Technology
Epoxy Molded
FHV Radial
Heatsink Mount High Power Through Hole Resistor
High Ohmic Value, High Power Resistors, Thick Film Technology
High Ohmic Values, High Voltage Resistors, Thick Film Technology
High Peformance
High Power
High Power Resistor
High Power Thick Film Resistor
High Pulse Absorption
High Temperature
High Value, High Voltage Resistors
High Value, High Voltage Thick Film Power Resistors
High Voltage
High Voltage, Thick Film Resistors
0.91 mm
1.02 mm
1.4 mm
1.78 mm
2 mm
2.25 mm
2.41 mm
2.54 mm
2.6 mm
2.79 mm
3 mm
3.18 mm
3.2 mm
3.44 mm
4 mm
4.06 mm
4.44 mm
4.45 mm
4.5 mm
4.6 mm