Bourns
Vishay
Vishay Precision Group
1 mOhms
1.5 mOhms
2 mOhms
2.2 mOhms
3.3 mOhms
4.7 mOhms
5 mOhms
7.5 mOhms
10 mOhms
20 mOhms
33 mOhms
40 mOhms
47 mOhms
50 mOhms
100 mOhms
150 mOhms
200 mOhms
250 mOhms
300 mOhms
330 mOhms
125 mW (1/8 W)
200 mW (1/5 W)
250 mW (1/4 W)
300 mW
400 mW
500 mW (1/2 W)
600 mW
1 W
1.5 W
2 W
6 W
8 W
10 W
15 W
18 W
20 W
30 W
40 W
50 W
1.2 kW
200 V
250 V
300 V
300 VDC
350 V
500 V
500 VDC
600 V
750 VDC
0.005 %
0.01 %
0.02 %
0.05 %
0.1 %
0.25 %
0.5 %
1 %
5 %
0.05 PPM / C
0.2 PPM / C
0.5 PPM / C
1 PPM / C
2 PPM / C
3 PPM / C
4 PPM / C
5 PPM / C
8 PPM / C
10 PPM / C
13 PPM / C
15 PPM / C
25 PPM / C
30 PPM / C
50 PPM / C
300 PPM / C
6.35 mm
6.5 mm
7.62 mm
9.53 mm
10.16 mm
11.05 mm
12.5 mm
12.7 mm
14.61 mm
15.5 mm
15.62 mm
20.83 mm
22.3 mm
25.4 mm
30.48 mm
34 mm
38 mm
38.86 mm
40 mm
46 mm
1.27 mm
2.03 mm
2.67 mm
3.18 mm
3.81 mm
4 mm
4.06 mm
4.6 mm
4.7 mm
6.6 mm
8.28 mm
10.16 mm
17 mm
17.25 mm
20 mm
24 mm
25 mm
25.4 mm
80 mm
1.2 mm
2.67 mm
3.81 mm
4 mm
4.5 mm
5.5 mm
6 mm
6.35 mm
7 mm
7.87 mm
8.28 mm
8.51 mm
10.49 mm
10.92 mm
15 mm
15.62 mm
17.3 mm
21.1 mm
2.41 mm
2.54 mm
3.18 mm
3.81 mm
5.08 mm
10.16 mm
10.92 mm
16.51 mm
22.86 mm
+ 60 C
+ 125 C
+ 130 C
+ 150 C
+ 155 C
+ 175 C
BRF
CMF
FPM
FPV
FWP
FWP2324
FWU
RCK
RS92
RS92N
RTD Simulator
S
S102
S102C
S104D
S Series
VAR
VH Hermetic
VHP
VHP 100