Alpha (Taiwan)
Bourns
BusBoard Prototype Systems
Caddock
KOA Speer
Ohmite
Panasonic
Royalohm
SEI Stackpole
TE Connectivity
TT Electronics
Vishay
Vishay Precision Group
YAGEO
5043
5063
A0204
ASR
ASRM
B0207
CAR
CCF02
CCF02 (CCF-2)
CCF07
CCF55
CCF60
CMF
CMF (Military RN and RL)
CMF Fusible
CMF Industrial
CMF Non-Magnetic
CMF Pulse Withstanding
CMF07
CMF20
0 Ohms
100 mOhms
120 mOhms
124 mOhms
150 mOhms
160 mOhms
174 mOhms
180 mOhms
200 mOhms
220 mOhms
240 mOhms
255 mOhms
270 mOhms
300 mOhms
330 mOhms
332 mOhms
340 mOhms
360 mOhms
390 mOhms
410 mOhms
50 mW (1/20 W)
100 mW (1/10 W)
125 mW (1/8 W)
125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W)
160 mW
166 mW (1/6 W)
250 mW
250 mW (1/4 W)
250 mW (1/4 W), 500 mW (1/2 W)
330 mW (1/3 W)
400 mW
500 mW
500 mW (1/2 W)
500 mW (1/2 W), 1 W
600 mW
650 mW
750 mW (3/4 W)
800 mW
1 W
1.2 W
0.01 %
0.02 %
0.05 %
0.1 %
0.2 %
0.25 %
0.5 %
1 %
2 %
3 %
5 %
10 %
0 PPM / C
0 PPM/C, - 1800 PPM/C
2 PPM / C
5 PPM / C
10 PPM / C
10 PPM / K
15 PPM / C
15 PPM/C
20 PPM / C
25 PPM / C
50 PPM / C
50 PPM / C, 100 PPM / C
50 PPM / K
100 PPM / C
150 PPM / C
200 PPM / C
200 PPM / K
201 PPM / C
250 PPM / C
250 PPM / K
- 65 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 70 C
+ 85 C
+ 125 C
+ 150 C
+ 155 C
+ 165 C
+ 175 C
+ 200 C
+ 225 C
+ 230 C
+ 235 C
+ 250 C
+ 275 C
75 V
100 V
200 V
200 VAC/DC
240 V
250 V
300 V
300 V, 350 V
350 V
350 VAC/DC
400 V
500 V
500 VDC
550 V
600 V
700 V
750 V
750 VAC/DC
800 V
1 kV
0.5 mm
0.6 mm
0.8 mm
1.6 mm
1.65 mm
1.68 mm
1.7 mm
1.78 mm
1.8 mm
1.85 mm
1.9 mm
2 mm
2.03 mm
2.29 mm
2.3 mm
2.31 mm
2.35 mm
2.39 mm
2.4 mm
2.46 mm
1.6 mm
2 mm
2.29 mm
3.2 mm
3.3 mm
3.4 mm
3.5 mm
3.6 mm
3.7 mm
3.81 mm
4.32 mm
4.5 mm
6 mm
6.1 mm
6.10 mm
6.2 mm
6.22 mm
6.3 mm
6.35 mm
6.5 mm
Ammo Pack
Bag
Box
Bulk
Cut Tape
MouseReel
Reel
Tray
Automotive MLCCs
Metal Film Controlled Temperature Coefficient Resistors
Metal Film Fusing Resistors
Metal Film Leaded Resistors
Metal Film Precision Resistors
Metal Film Resistor
Metal Film Resistors
Metal Film Resistors Controlled Temp Coefficient
Metal Film Resistors Flameproof
Metal Film Resistors General Purpose
Metal Film Resistors High Reliability
Metal Film Resistors Low Noise
Metal Film Resistors - Through Hole
Metal Film Resistors Zero-Ohm
Metal Glazed Resistors
Precision Metal Film Resistors
Ultra Precision Metal Film Resistors
Anti-Surge Resistor
Available in two diameters
Axial Leaded Precision Resistor
Coat-Insulated Fusing Resistor
Fixed Resistor
Flameproof Metal Film Resistor
Flameproof Power Metal Film Resistor
Fusible Non-Flammable Resistor
Fusible Resistor
General Purpose Metal Film Leaded Resistor
General Type Resistor
High Frequency Leaded Resistor
High Frequency Thin Film Resistor
High Ohmic / High Voltage Metal Film Resistor
High Ohmic / High Voltage Metal Leaded Resistors
High Ohmic / High Voltage Resistor
High Power and Flameproof Metal Film Resistor
High Power and Flameproof Ultra Miniature Style Metal Film Resistor
High Power Metal Film Resistor
High Power Resistor