SEI Stackpole Current Sense Resistors

Results: 3.657
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0402 0.125W 100ppm 1% Foil/Cer AEC-Q200 11.857In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CSRF 5 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0603 0.25W 100ppm 1% Foil/Cer AEC-Q200 12.359In Stock
10.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 10 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0025Ohms 0603 0.25W 100ppm 1% Foil/Cer AEC-Q200 19.051In Stock
50.000Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 2.5 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0603 0.25W 100ppm 1% Foil/Cer AEC-Q200 11.391In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 5 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0612 1W 100ppm 1% Foil/Cer AEC-Q200 25.092In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 5 mOhms 1.5 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0805 0.5W 100ppm 1% Foil/Cer AEC-Q200 28.090In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 10 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 1206 1W 100ppm 1% Foil/Cer AEC-Q200 67.447In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 5 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 2512 2W 100ppm 1% Foil/Cer AEC-Q200 7.423In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRF 10 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 2512 2W 100ppm 1% Foil/Cer AEC-Q200 5.228In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRF 50 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 2512 2W 100ppm 1% Foil/Cer AEC-Q200 7.837In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRF 5 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 2010 1W 200 ppm 1% Narrow Term 11.974In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 10 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 2010 1W 200 ppm 1% Narrow Term 12.913In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 20 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 2010 1W 200 ppm 1% Narrow Term 11.396In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 50 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.5Ohms 2010 1W 200 ppm 1% Narrow Term 24.710In Stock
13.870Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 500 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 18.260In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 10 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.015Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 11.134In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 15 mOhms 2 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.025Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 26.473In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 25 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.04Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 12.628In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 40 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 19.126In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 50 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.075Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 18.450In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 75 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.1Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 14.090In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 100 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.15Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 28.102In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 150 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.2Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 70.253In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 200 mOhms 2 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.25Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 14.971In Stock
21.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 250 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.47Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 13.704In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 470 mOhms 2 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200