96
3521 Kit
AC
CFR16
CFR50
CH Kit
CPF Kit
CQ
CRG
CSR
CS-SK0-L
H-1200
High Voltage SMD Resistors Sample Kit
HP
HV73
KIT
KRL Kit
LCS MCS 0402
LCT
LCW
Carbon Film Resistor Kits
Current Sensing Resistor Kits
Design Kits
Metal Film Resistor Kits
Potentiometer Kits
Power Shunt Resistor Kits
Precision Resistor Kits
Resistor Accessory Kits
Resistor Kit
Resistor Kits
Resistor Sample Kits
Thick Film Resistors Kits
Thick Film Resistor SMD Kits
Thin Film Resistors
Thin Film Resistor SMD Kits
Axial
MELF
SMD/SMT
Through Hole
01005 (0201 metric)
01005 (0402 metric)
0201 (0603 metric)
02016 (048039 metric)
0402
0402 (1005 metric)
0406 (1016 metric) Reversed
0603
0603 (1608 Metric)
0603 (1608 metric)
0805, 1206
0805 (2012 metric)
1206 (2012 metric)
1206 (3216 metric)
1210 (3225 metric)
2010 (5025 metric)
2512 (3216 metric)
2512 (6332 metric)
2512 (6432 metric)
2512 (6532 metric)
0 Ohms to 1 MOhms
25 uOhms to 100 uOhms
50 uOhms to 250 Ohms
500 uOhms to 10 mOhms
1 mOhms to 330 mOhms
1 mOhms to 470 mOhms
1 mOhms to 500 mOhms
1 mOhms to 500 uOhms
1 mOhms to 620 mOhms
3 mOhms to 22 MOhms
5 mOhms to 100 mOhms
5 mOhms to 390 mOhms
5 mOhms to 470 mOhms
8 mOhms to 500 mOhms
30 mOhms to 10 Ohms
100 mOhms to 1 Ohms
100 mOhms to 10 Ohms
100 mOhms to 330 mOhms
100 mOhms to 910 mOhms
1 Ohms to 1 MOhms
30 mW (1/32 W)
50 mW (1/20 W)
62.5 mW (1/16 W)
62.5 mW, 100 mW, 166.6 mW
63 mW (1/16 W)
100 mW
100 mW (1/10 W)
100 mW, 125 mW, 250 mW
125 mW (1/8 W)
125 mW (1/8 W), 62.5 mW (1/16 W)
150 mW
166 mW (1/6 W)
200 mW (1/5 W)
200 mW (1/5 W), 100 mW (1/10 W)
250 mW (1/4 W)
250 mW (1/4 W), 125 mW (1/8 W)
330 mW
330 mW (1/3 W)
333 mW (1/3 W)
500 mW (1/2 W)
0.05 %
0.1 %
0.1 % to 5 %
0.5 %
0.5 %, 1 %
1 %
1 %, 2 %
1 %, 2 %, 5 %
1 %, 5 %
2 %
2 %, 5 %
5 %
10 %, 20 %
10 PPM / C to 200 PPM / C
25 PPM / C
25 PPM / C to 100 PPM / C
50 PPM / C
100 PPM / C
100 PPM / C to 200 PPM / C
100 PPM / C, 200 PPM / C
110 PPM / C to 200 PPM / C
200 PPM / C
400 PPM / C
1.11 V
1.41 V
1.58 V
2.23 V
2.73 V
3.16 V
20 V
25 V
50 V
75 V
150 V
150 V to 3 kV
200 V
250 V
300 V
Bulk
Cut Tape
Kit
Reel
Tray