KOA Speer
Ohmite
Panasonic
Royalohm
SEI Stackpole
TE Connectivity
TT Electronics
Vishay
YAGEO
5 mOhms
91 mOhms
100 mOhms
110 mOhms
120 mOhms
121 mOhms
130 mOhms
150 mOhms
160 mOhms
180 mOhms
200 mOhms
220 mOhms
237 mOhms
240 mOhms
250 mOhms
270 mOhms
300 mOhms
301 mOhms
330 mOhms
332 mOhms
250 mW (1/4 W)
500 mW (1/2 W)
750 mW (3/4 W)
1 W
1.5 W
2 W
3 W
3.9 W
4 W
4.6 W
5 W
7 W
7.8 W
8 W
9 W
10 W
11.7 W
12.5 W
15 W
15.5 W
250 V
300 V
350 V
400 V
450 V
500 V
600 V
700 V
750 V
800 V
1 kV
2.5 kV
5 kV
7.5 kV
9.4 kV
13.8 kV
20 kV
30 kV
40 kV
50 kV
0.01 %
0.05 %
0.1 %
0.5 %
1 %
2 %
5 %
10 %
Axial
Radial
Through Hole
- 700 PPM / C
- 200 PPM / C, + 350 PPM / C
25 PPM / C
50 PPM / C
100 PPM / C
100 PPM / K
200 PPM / C
200 PPM / K
300 PPM / C
350 PPM / C
2.2 mm
2.3 mm
2.5 mm
3 mm
3.2 mm
3.3 mm
3.5 mm
3.9 mm
4 mm
4.19 mm
4.5 mm
5 mm
5.5 mm
6 mm
6.5 mm
8 mm
8.2 mm
8.5 mm
8.6 mm
9 mm
6 mm
6.2 mm
6.3 mm
6.5 mm
7.5 mm
8 mm
9 mm
10 mm
11 mm
11.5 mm
12 mm
12.5 mm
13 mm
14.78 mm
15 mm
15.5 mm
16 mm
16.5 mm
17.5 mm
18 mm
3.9 mm
7 mm
8 mm
8.5 mm
9 mm
9.5 mm
10 mm
12 mm
12.5 mm
13 mm
14 mm
20 mm
22 mm
48 mm
3.9 mm
7 mm
8 mm
9 mm
9.5 mm
11.5 mm
12 mm
12.5 mm
13 mm
20.5 mm
25 mm
26 mm
32 mm
33 mm
35 mm
38 mm
39 mm
50 mm
+ 110 C
+ 150 C
+ 155 C
+ 175 C
+ 200 C
+200
+ 210 C
+ 220 C
+ 235 C
+ 250 C
+ 275 C
CA
CB_MCB
ERG(X)S
Mini-Mox
Mini-Mox LW
MO
MOR
MOS
MOSX
MOX500
MVM
POS
PRSF
PRSM
ROX
RSF
RSF_RSMF
RSF-S
RSMF
RSPF
Ammo Pack
Box
Bulk
Cut Tape
MouseReel
Reel
Tray