Ohmite Metal Oxide Resistors

Results: 259
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Resistance Power Rating Voltage Rating Tolerance Termination Style Temperature Coefficient Diameter Length Width Height Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Ohmite Metal Oxide Resistors 1000M ohms 5% 215In Stock
9,77 €
7,97 €
7,55 €
7,32 €
Min.: 1
Mult.: 1
1 GOhms 750 mW (3/4 W) 2.5 kV 5 % Axial - 55 C + 220 C Mini-Mox Bulk
Ohmite Metal Oxide Resistors 1watt 1000M 499In Stock
10,66 €
9,49 €
8,97 €
8,31 €
Min.: 1
Mult.: 1
1 GOhms 1 W 5 kV 1 % Axial 100 PPM / C 4.19 mm 22.35 mm - 55 C + 220 C Mini-Mox Bulk
Ohmite Metal Oxide Resistors 5watt 3.9K 5% Vertical Mount 5.000In Stock
1,51 €
0,869 €
0,709 €
0,53 €
Min.: 1
Mult.: 1
3.9 kOhms 5 W 350 V 5 % Radial 350 PPM / C 12.5 mm 9 mm 25 mm 5 mm - 55 C + 275 C TWM Bulk
Ohmite Metal Oxide Resistors 5watt 1K 5% Axial 4.441In Stock
1,57 €
0,912 €
0,719 €
0,551 €
Min.: 1
Mult.: 1
TUM Bulk
Ohmite Metal Oxide Resistors 10watt 6.8K 5% Vertical Mount 3.988In Stock
2,17 €
1,32 €
1,15 €
0,989 €
Min.: 1
Mult.: 1
6.8 kOhms 10 W 500 V 5 % Radial 350 PPM / C 12.5 mm 9 mm 50 mm 5 mm - 55 C + 275 C TWM Bulk
Ohmite Metal Oxide Resistors 5watt 270ohm 5% Vertical Mount 4.777In Stock
1,14 €
0,749 €
0,575 €
0,519 €
Min.: 1
Mult.: 1
270 Ohms 5 W 350 V 5 % Radial 350 PPM / C 12.5 mm 9 mm 25 mm 5 mm - 55 C + 275 C TWM Bulk
Ohmite Metal Oxide Resistors 1000M ohms 1% 659In Stock
17,96 €
12,67 €
11,25 €
11,15 €
Min.: 1
Mult.: 1
1 GOhms 250 mW (1/4 W) 500 V 1 % Axial 200 PPM / C 2.2 mm 6.5 mm - 55 C + 155 C Mini-Mox LW Bulk
Ohmite Metal Oxide Resistors MOX-300 150 MEG 1% LF 1.693In Stock
3,71 €
2,55 €
2,43 €
2,32 €
Min.: 1
Mult.: 1
150 MOhms 500 mW (1/2 W) 1 kV 1 % Axial 200 PPM / C 3.3 mm 9 mm - 55 C + 155 C Mini-Mox LW Bulk
Ohmite Metal Oxide Resistors 10W 1000M ohms 1% 40In Stock
51,58 €
41,31 €
39,10 €
38,30 €
37,15 €
Min.: 1
Mult.: 1
1 GOhms 11.7 W 30 kV 1 % Axial 50 PPM / C 8.2 mm 77.6 mm - 55 C + 175 C Super Mox Bulk
Ohmite Metal Oxide Resistors 10watt 1K 5% Vertical Mount 5.854In Stock
1,93 €
1,28 €
0,998 €
0,857 €
Min.: 1
Mult.: 1
1 kOhms 10 W 500 V 5 % Radial 350 PPM / C 12.5 mm 9 mm 50 mm 5 mm - 55 C + 275 C TWM Bulk
Ohmite Metal Oxide Resistors 5watt 75ohm 5% Vertical Mount 4.133In Stock
1,14 €
0,749 €
0,575 €
0,519 €
Min.: 1
Mult.: 1
75 Ohms 5 W 350 V 5 % Radial 350 PPM / C 12.5 mm 9 mm 25 mm 5 mm - 55 C + 275 C TWM Bulk
Ohmite Metal Oxide Resistors 200M OHM 5% 50PPM 1/2W 783In Stock
4,70 €
2,93 €
2,73 €
1,92 €
1,77 €
Min.: 1
Mult.: 1
200 MOhms 500 mW (1/2 W) 1 kV 5 % Axial 200 PPM / C 3.3 mm 9 mm - 55 C + 155 C Mini-Mox LW Bulk
Ohmite Metal Oxide Resistors 5watt 470ohm 5% Vertical Mount 6.586In Stock
1,14 €
0,749 €
0,575 €
0,519 €
Min.: 1
Mult.: 1
470 Ohms 5 W 350 V 5 % Radial 350 PPM / C 12.5 mm 9 mm 25 mm 5 mm - 55 C + 275 C TWM Bulk
Ohmite Metal Oxide Resistors 1G OHM 5% 100PPM 1/4W 1.052In Stock
1.000Expected 3/1/2027
4,58 €
3,50 €
3,25 €
3,10 €
Min.: 1
Mult.: 1
1 GOhms 250 mW (1/4 W) 500 V 5 % Axial 200 PPM / C 2.2 mm 6.5 mm - 55 C + 155 C Mini-Mox LW Bulk
Ohmite Metal Oxide Resistors 7.5watt 5Mohm 1% 53In Stock
48,52 €
37,46 €
34,71 €
32,38 €
32,37 €
Min.: 1
Mult.: 1
5 mOhms 7.8 W 20 kV 1 % Axial 50 PPM / C 8.2 mm 52 mm - 55 C + 175 C Super Mox Bulk
Ohmite Metal Oxide Resistors 2M OHM 1% 100PPM 1/2W 932In Stock
3,71 €
2,55 €
2,43 €
2,37 €
Min.: 1
Mult.: 1
2 MOhms 500 mW (1/2 W) 1 kV 1 % Axial 100 PPM / C 3.3 mm 9 mm - 55 C + 155 C Mini-Mox LW Bulk
Ohmite Metal Oxide Resistors 5watt 68ohm 5% Vertical Mount 4.450In Stock
1,14 €
0,749 €
0,642 €
0,525 €
Min.: 1
Mult.: 1
68 Ohms 5 W 350 V 5 % Radial 350 PPM / C 12.5 mm 9 mm 25 mm 5 mm - 55 C + 275 C TWM Bulk
Ohmite Metal Oxide Resistors 1000M ohms 5% 95In Stock
11,47 €
9,46 €
9,01 €
8,75 €
Min.: 1
Mult.: 1
1 GOhms 1 W 5 kV 5 % Axial 100 PPM / C 4.19 mm 22.35 mm - 55 C + 220 C Mini-Mox Bulk
Ohmite Metal Oxide Resistors 5watt 560ohm 5% Axial 28In Stock
1,57 €
0,912 €
0,737 €
0,551 €
Min.: 1
Mult.: 1
TUM Bulk
Ohmite Metal Oxide Resistors 3watt 1K 5% Vertical Mount 641In Stock
1,51 €
0,877 €
0,71 €
0,531 €
Min.: 1
Mult.: 1
1 kOhms 3 W 500 V 5 % Radial 350 PPM / C 12.5 mm 9 mm 25 mm 5 mm - 55 C + 275 C TWM Bulk
Ohmite Metal Oxide Resistors 1/4watt 150M 1% MINI-MOX ROHS 199In Stock
5,94 €
3,72 €
3,47 €
2,73 €
Min.: 1
Mult.: 1
150 MOhms 250 mW (1/4 W) 500 V 1 % Axial 200 PPM / C 2.2 mm 6.5 mm - 55 C + 155 C Mini-Mox LW Bulk
Ohmite Metal Oxide Resistors 5watt 2K 5% Axial 686In Stock
1,57 €
0,912 €
0,737 €
0,551 €
Min.: 1
Mult.: 1
TUM Bulk
Ohmite Metal Oxide Resistors 2.5T OHM 5% 100PPM 3/4W 50In Stock
21,01 €
Min.: 1
Mult.: 1
Mini-Mox
Ohmite Metal Oxide Resistors 10watt 3.3K 5% Vertical Mount 168In Stock
2,17 €
1,32 €
1,22 €
0,963 €
Min.: 1
Mult.: 1
3.3 kOhms 10 W 500 V 5 % Radial 350 PPM / C 12.5 mm 9 mm 50 mm 5 mm - 55 C + 275 C TWM Bulk
Ohmite Metal Oxide Resistors 3.9K ohm 7W 5% Metal Oxide Radial 1.082In Stock
1,60 €
0,946 €
0,842 €
0,665 €
Min.: 1
Mult.: 1
3.9 kOhms 7 W 5 % Radial 350 PPM / C 12.5 mm 12.5 mm - 55 C + 275 C TWM Bulk