Bourns
Ohmite
Royalohm
Susumu
TE Connectivity
TT Electronics
Vishay
Vishay Precision Group
1 mOhms
1.5 mOhms
2 mOhms
2.2 mOhms
3 mOhms
3.3 mOhms
3.5 mOhms
4 mOhms
4.7 mOhms
5 mOhms
5.1 mOhms
5.6 mOhms
6 mOhms
6.2 mOhms
6.8 mOhms
7 mOhms
7.5 mOhms
8 mOhms
8.2 mOhms
9 mOhms
100 mW (1/10 W)
125 mW (1/8 W)
150 mW
160 mW
200 mW (1/5 W)
250 mW (1/4 W)
300 mW
400 mW
500 mW (1/2 W)
600 mW
750 mW (3/4 W)
1 W
1.5 W
2 W
3 W
6 W
8 W
10 W
15 W
18 W
0.005 %
0.01 %
0.02 %
0.05 %
0.1 %
0.25 %
0.5 %
1 %
5 %
0.05 PPM / C
0.2 PPM / C
0.5 PPM / C
1 PPM / C
2 PPM / C
2.5 PPM / C
3 PPM / C
4 PPM / C
5 PPM / C
8 PPM / C
10 PPM / C
13 PPM / C
15 PPM / C
25 PPM / C
30 PPM / C
50 PPM / C
75 PPM / C
100 PPM / C
150 PPM / C
300 PPM / C
+ 60 C
+ 125 C
+ 130 C
+ 150 C
+ 155 C
+ 170 C
+ 175 C
20 V
22 V
25 V
28 V
40 V
45 V
61 V
73 V
78 V
79 V
87 V
95 V
145 V
180 V
187 V
200 V
220 V
250 V
300 V
300 VDC
6.35 mm
6.5 mm
7.62 mm
9.53 mm
10.16 mm
11.05 mm
12.5 mm
12.7 mm
14.61 mm
15.5 mm
15.62 mm
20.83 mm
22.3 mm
25.4 mm
30.48 mm
34 mm
38 mm
38.86 mm
40 mm
46 mm
1.27 mm
2.03 mm
2.67 mm
3.18 mm
3.81 mm
4 mm
4.06 mm
4.6 mm
4.7 mm
6.6 mm
8.28 mm
10.16 mm
17 mm
17.25 mm
20 mm
24 mm
25 mm
25.4 mm
80 mm
1.2 mm
2.67 mm
3.81 mm
4 mm
4.5 mm
5.5 mm
6 mm
6.35 mm
7 mm
7.87 mm
8.28 mm
8.51 mm
10.49 mm
10.92 mm
15 mm
15.62 mm
17.3 mm
21.1 mm
Bulk
Cut Tape
MouseReel
Reel
Tube
Waffle