Vishay MMx HF Series MELF Resistors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Beyschlag MELF Resistors 0.4W 47ohms 1% 0204 300V 643In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MMx HF 47 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 10ohms 1% 0204 300V 2.592In Stock
3.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 3.000

MMx HF 10 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 15ohms 1% 0204 300V 2.795In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MMx HF 15 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.2watt 15ohms 2% 0102 High Freq 50ppm 315In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MMx HF 15 Ohms 300 mW 2 % 50 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 121ohms 1% 0204 300V 2.931In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MMx HF 121 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.3W 130ohms 2% 0102 200V 671In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MMx HF 130 Ohms 300 mW 2 % 50 PPM / C - 55 C + 125 C 200 V MELF 0102 1.1 mm 2.2 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors .25watt 50ohms 1% 0204 High Freq 50ppm 8.206In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MMx HF 50 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors .25watt 24.9ohms 1% 0204 High Freq 50ppm 886In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MMx HF 24.9 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.2watt 50ohms 2% 0102 High Freq 50ppm 1.270In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MMx HF 50 Ohms 300 mW 2 % 50 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 400mW 75ohms 1% 0204 MELF 200V 50ppm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

MMx HF 75 Ohms 400 mW 1 % 50 PPM / C - 55 C MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 91ohms 2% 0102 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

MMx HF 91 Ohms 300 mW 2 % 50 PPM / C - 55 C + 125 C 200 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 100ohms 1% 0204 300V Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

MMx HF 100 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 100ohms 1% 0204 300V Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

MMx HF 100 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel