Vishay / Draloric MELF Resistors

Results: 1.231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors .20watt 2.21Kohms 1% 50ppm 968In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0102 2.21 kOhms 200 mW 1 % 50 PPM / C - 55 C + 125 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors .20watt 1Kohms 1% 50ppm 45In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0102 1 kOhms 200 mW 1 % 50 PPM / C - 55 C + 125 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 100Kohms 1% 50ppm 59In Stock
9.000Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 100 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12ohms 1% 50ppm 7.503In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 12 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12.1Kohms 1% 50ppm 3.192In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 12.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 15.4Kohms 1% 50ppm 7.623In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 15.4 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.7Kohms 1% 50ppm 8.131In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 2.7 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 22.6ohms 1% 50ppm 3.343In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 22.6 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 237ohms 1% 50ppm 6.218In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 237 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 24.9Kohms 1% 50ppm 2.680In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 24.9 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 249Kohms 1% 50ppm 5.487In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 249 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 40.2ohms 1% 50ppm 1.306In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 40.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 422ohms 1% 50ppm 7.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 422 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 470ohms 1% 50ppm 6.556In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 470 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.62Kohms 1% 50ppm 6.245In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 5.62 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 64.9Kohms 1% 50ppm 3.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 64.9 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 332Kohms 1% 50ppm 5.697In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 332 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 0.47ohms 5% 100ppm 4.310In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 470 mOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4W 100ohms 5% 100ppm 5.551In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 100 Ohms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4W 1ohm 5% 100ppm 6.600In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 1 Ohms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt .22ohms 5% 100ppm 8.366In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 220 mOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 0.33ohms 5% 100ppm 2.079In Stock
3.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 330 mOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 0.56ohms 5% 100ppm 990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 560 mOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 0.68ohms 5% 100ppm 7.427In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 680 mOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 50 1M0 1% B0 8.980In Stock
10.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 1 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel