MouseReel High Frequency/RF Resistors

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging
Vishay / Sfernice High Frequency/RF Resistors 300 mW 100ohm 2% 100ppm 3.100In Stock
Min.: 1
Mult.: 1
: 100

CH 100 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 100ohms 2% Flip Chip 1.025In Stock
Min.: 1
Mult.: 1
: 100

CH 100 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 50 mW 100ohms 2% Flip Chip 4.595In Stock
Min.: 1
Mult.: 1
: 100

CH 100 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 10ohms 5% Flip Chip 800In Stock
Min.: 1
Mult.: 1
: 100

CH 10 Ohms 300 mW 5 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 150ohm 2% 100ppm 1.328In Stock
Min.: 1
Mult.: 1
: 100

CH 150 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 18ohms 5% Flip Chip 600In Stock
Min.: 1
Mult.: 1
: 100

CH 18 Ohms 300 mW 5 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 25 OHM 5% 100PPM 3/10W 832In Stock
Min.: 1
Mult.: 1
: 100

CH 25 Ohms 300 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.63 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 25ohms 5% Flip Chip 1.153In Stock
1.500Expected 12/4/2026
Min.: 1
Mult.: 1
: 100

CH 25 Ohms 300 mW 5 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 25ohms 5% Flip Chip 860In Stock
Min.: 1
Mult.: 1
: 100

CH 25 Ohms 300 mW 5 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 500Ohms 2% Flip Chip 562In Stock
Min.: 1
Mult.: 1
: 100

CH 500 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 50ohms 2% Flip Chip 1.447In Stock
9.000On Order
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 50ohm 5% 100ppm 4.539In Stock
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 300 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 50ohm 5% Wrap Around 1.534In Stock
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 300 mW 5 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 250 OHM 5% 100PPM 2/5W 716In Stock
Min.: 1
Mult.: 1
: 100

CH 250 Ohms 400 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1/20watt 100ohm 0.1% 25ppm 30volts 0402 1.355In Stock
Min.: 1
Mult.: 1
: 100

FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 9.404In Stock
24.000On Order
Min.: 1
Mult.: 1
: 1.000

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 2.378In Stock
2.900Expected 3/19/2027
Min.: 1
Mult.: 1
: 100

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 1% 25ppm 2.425In Stock
Min.: 1
Mult.: 1
: 100

FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
TTM Technologies High Frequency/RF Resistors DC-2.3GHz 50 ohms 20 Watts -50C +200C 365In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors 25ppm 10ohms 0.1% T T0 217In Stock
200Expected 4/29/2027
Min.: 1
Mult.: 1
: 100

FC 10 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 100 mW 500ohms 2% Flip Chip 1.514In Stock
Min.: 1
Mult.: 1
: 100

CH 500 Ohms 100 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25PPM 3.000In Stock
Min.: 1
Mult.: 1
: 1.000
No
FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25PPM 4.514In Stock
3.000Expected 4/19/2027
Min.: 1
Mult.: 1
: 1.000
No
FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 100ohm .1% 1.981In Stock
1.000Expected 8/2/2027
Min.: 1
Mult.: 1
: 1.000
No
FCHP 100 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel

KYOCERA AVX High Frequency/RF Resistors 100 OHM 1% 250PPM 1/ 8W 273In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

UBR Reel, Cut Tape, MouseReel