- 40 C High Frequency/RF Resistors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging

KYOCERA AVX High Frequency/RF Resistors 200 OHM 1% 250PPM 1/ 8W 2In Stock
1.000Expected 12/16/2026
Min.: 1
Mult.: 1
: 1.000

UBR 200 Ohms 125 mW 1 % 150 PPM / C 0 Hz to 40 GHz - 40 C + 125 C 1 kV 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX High Frequency/RF Resistors 125mW 100 Ohm 1% 100ppm/C FlexiTerm 571In Stock
Min.: 1
Mult.: 1
: 500

UBR 100 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 40 C + 125 C Reel, Cut Tape, MouseReel
Susumu High Frequency/RF Resistors High Frequency Chip Resistors 0201 size, 0.05W, 50 ohm, 0.5%, 25ppm, DC to 67GHz 18.536In Stock
20.000Expected 3/16/2027
Min.: 1
Mult.: 1
: 10.000

RFD 50 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C - 40 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Susumu High Frequency/RF Resistors High Frequency Chip Resistors 0201 size, 0.05W, 100 ohm, 0.5%, 25ppm, DC to 67GHz 38.359In Stock
Min.: 1
Mult.: 1
: 10.000

MSR 100 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 0 Hz to 67 GHz - 40 C + 125 C 0.6 mm 0.3 mm 0.22 mm Reel, Cut Tape
Susumu High Frequency/RF Resistors High Frequency Chip Resistors 0201 size, 0.05W, 75 ohm, 0.5%, 25ppm, DC to 67GHz 8.825In Stock
Min.: 1
Mult.: 1
: 10.000

MSR 75 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 0 Hz to 67 GHz - 40 C + 125 C 0.6 mm 0.3 mm 0.22 mm Reel, Cut Tape
KYOCERA AVX High Frequency/RF Resistors 125mW25Ohm 1% 100ppm/C FlexiTerm 915In Stock
1.500Expected 11/24/2026
Min.: 1
Mult.: 1
: 500

UBR 25 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX High Frequency/RF Resistors 125mW 50Ohms 1% 100ppm/C AEC-Q200
5.900On Order
Min.: 1
Mult.: 1
: 500

UBR 50 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel