C8A50Z4x
CH
CR
CR1
CT1
CW1
CZ1
FC
FCHP
FR1
FT1
LR1
LT1
MBA0204 HF
MIB
MIC
MIF
MSR
RFD
TNPR e3
10 Ohms
10.5 Ohms
11 Ohms
11.6 Ohms
11.8 Ohms
12 Ohms
12.1 Ohms
14.7 Ohms
15 Ohms
16 Ohms
16.2 Ohms
16.5 Ohms
16.7 Ohms
16.9 Ohms
17.4 Ohms
17.8 Ohms
18 Ohms
18.2 Ohms
19.6 Ohms
20 Ohms
25 mW
50 mW (1/20 W)
100 mW
125 mW
125 mW (1/8 W)
200 mW (1/5 W)
250 mW (1/4 W)
300 mW
301 mW
302 mW
303 mW
304 mW
305 mW
306 mW
307 mW
308 mW
309 mW
310 mW
311 mW
312 mW
0.01 %
0.1 %
0.5 %
1 %
2 %
2.5 %
5 %
10 %
- 250 PPM / C, 0 PPM / C
25 PPM / C
50 PPM / C
100 PPM / C
150 PPM / C
200 PPM / C
0 Hz to 40 GHz
0 Hz to 67 GHz
1 GHz
1.7 GHz
2 GHz
2.2 GHz
2.5 GHz
2.7 GHz
3 GHz
3.5 GHz
4 GHz
5 GHz
6 GHz
8.4 GHz
18 GHz
20 GHz
26 GHz
40 GHz
50 GHz
60 GHz
+ 100 C
+ 125 C
+ 150 C
+ 155 C
+ 200 C
30 V
37 V
50 V
75 V
100 V
300 V
1 kV
0.48 mm
0.5 mm
0.6 mm
0.99 mm
0.991 mm
1 mm
1.06 mm
1.0668 mm
1.067 mm
1.2 mm
1.27 mm
1.52 mm
1.524 mm
1.53 mm
1.6 mm
1.626 mm
2.032 mm
0.1 in
2.5 mm
2.6924 mm
0.25 mm
0.3 mm
0.39 mm
0.4 mm
0.5 mm
0.559 mm
0.6 mm
0.75 mm
0.76 mm
0.8 mm
0.813 mm
0.85 mm
0.99 mm
0.991 mm
1.0668 mm
1.2 mm
1.27 mm
0.05 in
1.32 mm
0.06 in
0.025 mm
0.22 mm
0.23 mm
0.25 mm
0.254 mm
0.3 mm
0.3302 mm
0.38 mm
0.381 mm
0.4 mm
0.42 mm
0.4572 mm
0.5 mm
0.5842 mm
0.6 mm
0.63 mm
0.635 mm
0.02 in
0.025 in
0.04 in
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tape
Tray
Waffle