ERJ-P Series Thick Film Resistors - SMD

Results: 7.738
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Thick Film Resistors - SMD 0805 1.6Mohm 5% Anti Surge AEC-Q200 2.468In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJ-P 1.6 MOhms 500 mW (1/2 W) 5 % 200 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 82ohms 0.66W 0.5% AEC-Q200 344In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 82 Ohms 660 mW 0.5 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 15.4ohms 0.66W 1% AEC-Q200 11.033In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 15.4 Ohms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 210Kohms 0.66W 1% AEC-Q200 6.476In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 210 kOhms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 215Kohms 0.66W 1% AEC-Q200 5.435In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 215 kOhms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 261Kohms 0.66W 1% AEC-Q200 9.933In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 261 kOhms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 37.4ohms 0.66W 1% AEC-Q200 2.248In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 37.4 Ohms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 422Kohms 0.66W 1% AEC-Q200 8.180In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 422 kOhms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 46.4Kohms 0.66W 1% AEC-Q200 8.497In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 46.4 kOhms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 511Kohms 0.66W 1% AEC-Q200 3.356In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 511 kOhms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 8.45Kohms 0.66W 1% AEC-Q200 7.023In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 8.45 kOhms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 95.3ohms 0.66W 1% AEC-Q200 9.622In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 95.3 Ohms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 976Kohms 0.66W 1% AEC-Q200 1.559In Stock
10.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 976 kOhms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 3Mohm 5% Anti Surge AEC-Q200 37.542In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJ-P 3 MOhms 660 mW 5 % 200 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) High Reliability Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1210 2.05Kohms 0.5W 0.5% AEC-Q200 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 2.05 kOhms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1210 2.4Kohms 0.5W 0.5% AEC-Q200 2.331In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 2.4 kOhms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1210 26.1Kohms 0.5W 0.5% AEC-Q200 1.390In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 26.1 kOhms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1210 27.4ohms 0.5W 1% AEC-Q200 760In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 27.4 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1210 3.32Kohms 0.5W 1% AEC-Q200 1.272In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 3.32 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1210 4.75Kohms 0.5W 1% AEC-Q200 4.062In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 4.75 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1210 560Kohms 0.5W 1% AEC-Q200 2.316In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 560 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1210 6.8Kohms 0.5W 1% AEC-Q200 4.989In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 6.8 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1210 7.5Kohms 0.5W 1% AEC-Q200 2.511In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 7.5 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1210 768ohms 0.5W 1% AEC-Q200 2.563In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 768 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 0.5% 249Kohm 14.469In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ERJ-P 249 kOhms 200 mW (1/5 W) 0.5 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Surge Resistors AEC-Q200