Vishay D/CRCW e3 Series Thick Film Resistors - SMD

Results: 7.240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Vishay Thick Film Resistors - SMD 1/4watt 232ohms 1% 763.388In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 232 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 825ohms 1% 743.998In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 825 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 3/4watt 2.49Kohms 1% 55.679In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel D/CRCW e3 2.49 kOhms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/2watt 2.2Kohms 5% 89.953In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 2.2 kOhms 500 mW (1/2 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D10/CRCW0402 200 10K 5% EF4 e3 99.930In Stock
Min.: 1
Mult.: 1
Reel D/CRCW e3 10 kOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) AEC-Q200
Vishay Thick Film Resistors - SMD 1/10 Watt 6.49Mohms 1% 15.505In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel D/CRCW e3 6.49 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/10 Watt 8.66Mohms 1% 100ppm 44.833In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel D/CRCW e3 8.66 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D11/CRCW0603 200 1K6 5% ET6 e3 20.000In Stock
Min.: 1
Mult.: 1

D/CRCW e3 1.6 kOhms 125 mW (1/8 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 5.9ohms 1% 200ppm 19.575In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 5.9 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 7.15ohms 1% 74.406In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 7.15 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4W 1.8ohms 1% 200ppm 4.242In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 1.8 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4W 36ohms 5% 24.462In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 36 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 113ohms 1% 14.669In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 113 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 5.76Mohms 1% 87.374In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 5.76 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 2.26Mohms 1% 20.697In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 2.26 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D25/CRCW1206 100 39R 1% ET6 e3 19.496In Stock
Min.: 1
Mult.: 1

D/CRCW e3 39 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D25/CRCW1206 200 9K1 5% ET6 e3 19.536In Stock
Min.: 1
Mult.: 1

D/CRCW e3 9.1 kOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) AEC-Q200
Vishay Thick Film Resistors - SMD 1/2watt 4.75ohms 1% 10.648In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 4.75 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1watt 200ohms 1% 70In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel D/CRCW e3 200 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 1218 (Reversed) 3246 (Reversed) 3.2 mm (0.126 in) 4.6 mm (0.181 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1watt 1.8Kohms 5% 200ppm 6.377In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel D/CRCW e3 1.8 kOhms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 1218 (Reversed) 3246 (Reversed) 3.2 mm (0.126 in) 4.6 mm (0.181 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 3/4watt 5.62ohms 1% 714In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel D/CRCW e3 5.62 Ohms 750 mW (3/4 W) 1 % 200 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD CRCW 402 220R 0.01 100 ppm/K 36.037In Stock
Min.: 1
Mult.: 1

D/CRCW e3 220 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Wrap-Around Termination AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 3.92ohms 1% 9.725In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 3.92 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 1.3ohms 1% 200ppm 19.619In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 1.3 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 5.76ohms 1% 22.946In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 5.76 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200