1623784-1

TE Connectivity
571-1623784-1
1623784-1

Mfr.:

Description:
Metal Film Resistors - Through Hole SQM2 27K 5% VARN SPC LEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
27 kOhms
2 W
5 %
300 PPM / C
- 55 C
+ 250 C
11 mm
Radial
Metal Film Resistors General Purpose
Power Resistor
Brand: TE Connectivity
Features: Flame Proof, Moisture Resistant, Safety
Height: 20 mm
Lead Diameter: 0.8 mm
Lead Spacing: 5 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Film
Width: 7 mm
Part # Aliases: SQMVRL227KJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,316 € 316,00 €
0,304 € 3.040,00 €

Similar Products