CRGCQ AEC-Q200 Thick Film Chip Resistors

TE Connectivity's (TE) Holsworthy CRGCQ SMD AEC-Q200 Compliant Thick Film Chip Resistors are small and lightweight resistors in seven different packages (0402, 0603, 0805, 1206, 1210, 2010, 2512). TE's CRGCQ Chip Resistors feature 0.0625W to 1W power rating at 70°C and 1A or 2A jumper-rated current. The series offers a 50V to 200V maximum working voltage and operates over a -55°C to +155°C temperature range. CRGCQ is suitable for wave and reflow soldering techniques.

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2512 150K 1% SMD Resistor 16.485In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape CRGCQ 150 kOhms 1 W 1 % 100 PPM / C - 55 C + 125 C 200 V 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2512 8K2 1% SMD Resistor 18.826In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape CRGCQ 8.2 kOhms 1 W 1 % 100 PPM / C - 55 C + 125 C 200 V 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2512 3M3 5% SMD Resistor 23.278In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape CRGCQ 3.3 MOhms 1 W 5 % 100 PPM / C - 55 C + 125 C 200 V 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 1210 150K 1% SMD Resistor 24.190In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape CRGCQ 150 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 125 C 200 V 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 1210 4K7 1% SMD Resistor 23.365In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape CRGCQ 4.7 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 125 C 200 V 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2010 82K 1% SMD Resistor 22.905In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape CRGCQ 82 kOhms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 125 C 200 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2010 1M0 5% SMD Resistor 26.062In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape CRGCQ 1 MOhms 750 mW (3/4 W) 5 % 100 PPM / C - 55 C + 125 C 200 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2010 150R 5% SMD Resistor 23.763In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape CRGCQ 150 Ohms 750 mW (3/4 W) 5 % 100 PPM / C - 55 C + 125 C 200 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2512 1K0 1% SMD Resistor 30.577In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRGCQ 1 kOhms 1 W 1 % 100 PPM / C - 55 C + 125 C 200 V 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2512 1K8 1% SMD Resistor 26.783In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape CRGCQ 1.8 kOhms 1 W 1 % 100 PPM / C - 55 C + 125 C 200 V 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2512 560R 1% SMD Resistor 31.323In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape CRGCQ 560 Ohms 1 W 1 % 100 PPM / C - 55 C + 125 C 200 V 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2512 330R 5% SMD Resistor 35.219In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape CRGCQ 330 Ohms 1 W 5 % 100 PPM / C - 55 C + 125 C 200 V 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2512 15R 1% SMD Resistor 29.579In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape CRGCQ 15 Ohms 1 W 1 % 200 PPM / C - 55 C + 125 C 200 V 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2512 33K 1% SMD Resistor 25.894In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape CRGCQ 33 kOhms 1 W 1 % 100 PPM / C - 55 C + 125 C 200 V 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 100R 1% SMD Resistor 39.595In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape CRGCQ 100 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 120R 1% SMD Resistor 51.794In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CRGCQ 120 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 150R 1% SMD Resistor 31.547In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape CRGCQ 150 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 180R 1% SMD Resistor 16.905In Stock
90.000Expected 4/28/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CRGCQ 180 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 1K0 1% SMD Resistor 66.906In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CRGCQ 1 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 1K2 1% SMD Resistor 38.685In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape CRGCQ 1.2 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 1K5 1% SMD Resistor 63.867In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape CRGCQ 1.5 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 1K8 1% SMD Resistor 34.967In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape CRGCQ 1.8 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 220R 1% SMD Resistor 14.947In Stock
40.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CRGCQ 220 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 270R 1% SMD Resistor 25.842In Stock
30.000Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CRGCQ 270 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 2K2 1% SMD Resistor 53.381In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape CRGCQ 2.2 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade