Bourns
Caddock
KOA Speer
Ohmite
SEI Stackpole
TE Connectivity
TT Electronics
Vishay
Vishay Precision Group
YAGEO
10
60
14A
60-4
BPR
BR
CS10
CS3
CSM2F
KNC
KNS
LCB
LED221
LOB
LVM
LVM_NVM_WVM
MPR
MR
MRS
MS
Axial
Bolt-On
Radial
Through Hole
0 Ohms
25 uOhms
50 uOhms
100 uOhms
125 uOhms
200 uOhms
250 uOhms
300 uOhms
400 uOhms
0.5 mOhms
500 uOhms
600 uOhms
1 mOhms
2 mOhms
2.5 mOhms
2.7 mOhms
3 mOhms
4 mOhms
4.99 mOhms
5 mOhms
200 mW (1/5 W)
250 mW (1/4 W)
375 mW
500 mW (1/2 W)
750 mW (3/4 W)
1 W
1.5 W
2 W
3 W
4 W
5 W
6 W
7 W
7.5 W
10 W
12 W
15 W
20 W
25 W
30 W
0.1 %
0.5 %
1 %
3 %
5 %
10 %
- 50 PPM / C, + 100 PPM / C
0 PPM / C, + 150 PPM / C
0 PPM / C, + 200 PPM / C
2 PPM / C
5 PPM / C
10 PPM / C
20 PPM / C
30 PPM / C
40 PPM / C
50 PPM / C
50 PPM / C to 400 PPM / C
60 PPM / C
100 PPM / C
110 PPM / C
125 PPM / C
150 PPM / C
175 PPM / C
200 PPM / C
225 PPM / C
245 PPM / C
0 C
- 65 C
- 55 C
- 40 C
- 15 C
+ 60 C
+ 105 C
+ 110 C
+ 125 C
+ 150 C
+ 170 C
+ 175 C
+ 200 C
+ 250 C
+ 275 C
+ 300 C
+ 350 C
1.65 mm
2.06 mm
2.4 mm
2.54 mm
3 mm
3.43 mm
5.2 mm
5.21 mm
5.33 mm
5.334 mm
6.4 mm
6.86 mm
8.38 mm
8.382 mm
8.4 mm
12.07 mm
0.155 mm
0.25 mm
0.32 mm
0.65 mm
0.75 mm
1 mm
3.94 mm
5.08 mm
5.75 mm
6.35 mm
7 mm
8.39 mm
8.5 mm
9.02 mm
9.4 mm
9.78 mm
10.16 mm
10.6 mm
11.4 mm
11.43 mm
1.65 mm
3 mm
3.6 mm
4.5 mm
5 mm
5.1 mm
5.35 mm
6.4 mm
7.01 mm
7.9 mm
7.92 mm
8 mm
9 mm
9.27 mm
9.5 mm
9.53 mm
12.7 mm
14.35 mm
15.24 mm
16 mm
0.8 mm
0.81 mm
1.1 mm
1.65 mm
2.29 mm
3 mm
3.05 mm
3.18 mm
4.5 mm
5.08 mm
5.1 mm
5.33 mm
5.46 mm
6.4 mm
7.9 mm
7.92 mm
8.12 mm
8.51 mm
8.9 mm
9 mm
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Waffle