PK Series Current Sense Resistors - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Termination Style
YAGEO Current Sense Resistors - SMD 2mOhms 2W 1206 1% Metal Plate AEC-Q200
8.000Expected 10/13/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PK 2 mOhms 2 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 170 C Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 3mOhms 2W 1206 1% Metal Plate AEC-Q200
8.000Expected 10/13/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PK 3 mOhms 2 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 170 C Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 4mOhms 2W 1206 1% Metal Plate AEC-Q200
8.000Expected 10/13/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PK 4 mOhms 2 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 170 C Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 5mOhms 2W 1206 1% Metal Plate AEC-Q200
8.000Expected 10/13/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PK 5 mOhms 2 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 170 C Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 1mOhms 2W 1206 1% Metal Plate AEC-Q200
8.000Expected 10/13/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PK 1 mOhms 2 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 170 C Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 5mOhms 5W 2512 1% Metal Plate AEC-Q200
8.000Expected 8/4/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PK 5 mOhms 5 W 1 % 50 PPM / C 2512 6331 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.6 mm (0.024 in) - 55 C + 170 C Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 10mOhms 5W 2512 1% Metal Plate AEC-Q200
4.000Expected 5/16/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PK 10 mOhms 5 W 1 % 50 PPM / C 2512 6331 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.6 mm (0.024 in) - 55 C + 170 C Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 20mOhms 5W 2512 1% Metal Plate AEC-Q200
8.000Expected 8/4/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PK 20 mOhms 5 W 1 % 50 PPM / C 2512 6331 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.6 mm (0.024 in) - 55 C + 170 C Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 1mOhms 5W 2512 1% Metal Plate AEC-Q200
8.000Expected 8/4/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PK 1 mOhms 5 W 1 % 100 PPM / C 2512 6331 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.65 mm (0.026 in) - 55 C + 170 C Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 2mOhms 5W 2512 1% Metal Plate AEC-Q200
8.000Expected 8/4/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PK 2 mOhms 5 W 1 % 100 PPM / C 2512 6331 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.65 mm (0.026 in) - 55 C + 170 C Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 0.5mOhms 5W 2512 1% Metal Plate AEC-Q200
8.000Expected 8/4/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PK 500 uOhms 5 W 1 % 100 PPM / C 2512 6331 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.65 mm (0.026 in) - 55 C + 170 C Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 0.75mOhms 5W 2512 1% Metal Plate AEC-Q200
8.000Expected 8/4/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PK 750 uOhms 5 W 1 % 100 PPM / C 2512 6331 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.65 mm (0.026 in) - 55 C + 170 C Standard SMD/SMT