Vishay Precision Group Current Sense Resistors - SMD

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.005ohms 0.1% 1w 4.564In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel CSM 5 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.05ohms 1% 3.120In Stock
Min.: 1
Mult.: 1

Waffle CSM 50 mOhms 1 W 1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 2.21 mm (0.087 in) - 65 C + 170 C Metal Strip 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.005ohm 1.0% 3w 264In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel CSM 5 mOhms 3 W 1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt 0.005ohm 0.1% 31A 868In Stock
Min.: 1
Mult.: 1

Waffle CSM 5 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt .2ohms .1% 922In Stock
Min.: 1
Mult.: 1

Waffle CSM 200 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD CSM3637F 0R0500 0.1% S W 89In Stock
Min.: 1
Mult.: 1

Waffle Metal Foil
Vishay Precision Group Foil Resistors Y14870R07100D0W
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD CSM2512 0R0710 0.5% B W 38In Stock
Min.: 1
Mult.: 1
71 mOhms 1 W 0.5 % 15 PPM / C 2512 6432 6.3 mm (0.248 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.1ohms tcr2 1.0% 1/2w 154In Stock
746Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel VCS1265 100 mOhms 500 mW (1/2 W) 1 % 2 PPM / C 2504 6410 6.35 mm (0.25 in) 1.02 mm (0.04 in) 4.06 mm (0.16 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.2ohms 0.1% 2w 2.304In Stock
Min.: 1
Mult.: 1
No
CSM 200 mOhms 2 W 0.1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD CSM2512 0.1ohms 0.1% 1w 305In Stock
250Expected 6/8/2026
Min.: 1
Mult.: 1

Waffle CSM 100 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.89 mm (0.035 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.01ohms 0.1% 1w 2.505In Stock
2.500Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel CSM 10 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.0100ohms 1% 49In Stock
Min.: 1
Mult.: 1
Reel: 10

Reel, Cut Tape, MouseReel CSM 10 mOhms 2 W 1 % 3637 (Reversed) 9194 (Reversed) 9.1 mm (0.358 in) 9.4 mm (0.37 in) 0.8 mm (0.031 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt 0.01ohm 0.1% 31A 1.479In Stock
Min.: 1
Mult.: 1

Waffle CSM 10 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt 0.02ohm 0.1% 31A 1.036In Stock
3.000Expected 8/31/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSM 20 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1W 0.2ohms 0.1% 784In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel CSM 200 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.1ohm 1% %,3W 354In Stock
Min.: 1
Mult.: 1

Waffle CSM3637F 100 mOhms 3 W 1 % 10 PPM / C 3637 (Reversed) 9194 (Reversed) 9.525 mm (0.375 in) 9.271 mm (0.365 in) 1.016 mm (0.04 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1ohms .5% 328In Stock
Min.: 1
Mult.: 1

Waffle VCS1610Z Metal Foil


Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1W 5ohms 1% 476In Stock
Min.: 28
Mult.: 28

Waffle VCS1625ZP Metal Foil

Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 5ohms .5% 30In Stock
Min.: 1
Mult.: 1

Waffle VCS1610Z Metal Foil
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD .1 OHM 1% 18In Stock
Min.: 1
Mult.: 1
VCS1625P 100 mOhms 1 W 1 % 2 PPM/C 2504 6410 6.35 mm (0.25 in) 1.02 mm (0.04 in) 4.06 mm (0.16 in) - 55 C + 125 C Metal Foil Standard SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD CSM2512 0.1ohms 0.1% 1w 159In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel CSM 100 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.1ohms 1.0% 1w 200In Stock
500Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel CSM2512S 100 mOhms 1 W 1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.002ohms 0.1% 3w 21In Stock
1.750On Order
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel CSM 2 mOhms 3 W 0.1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil Standard SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.1ohms .1% Group 10In Stock
1.300On Order
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape CSM3637F 100 mOhms 3 W 0.1 % 10 PPM / C 3637 (Reversed) 9194 (Reversed) 9.525 mm (0.375 in) 9.271 mm (0.365 in) 1.016 mm (0.04 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.1ohms .5% 3In Stock
Min.: 1
Mult.: 1

Waffle VCS1610 Metal Foil