6332 Current Sense Resistors - SMD

Results: 3.478
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD MetFilmRes 2512 120mR 1% 2W TC100 2.980In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRN 120 mOhms 2 W 1 % 100 PPM/C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film Metal Frame SMD/SMT
Bourns Current Sense Resistors - SMD MetFilmRes 2512 68mR 5% 2W TC100 3.111In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRN 68 mOhms 2 W 5 % 100 PPM/C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film Metal Frame SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 3A R10 1%4K RL 56.669In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape RL73 100 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 18 mOhms 3 W 50PPM/C 1 % 2512 AEC-Q200 5.785In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 18 mOhms 3 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 9 mOhms 3 W 100PPM/C 1 % 2512 AEC-Q200 7.109In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 9 mOhms 3 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 60 mOhms 2W 100PPM/C 1 % 2512 AEC-Q200 3.792In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 60 mOhms 2 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .01ohms 1% 2.113.296In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 10 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .05ohms 1% 1.272.151In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 50 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .4ohms 1% 46.344In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 400 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .0075ohms 1% 198.962In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 7.5 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 7 mOhms 3W 50PPM / C 1 % 2512 AEC-Q200 6.755In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 7 mOhms 3 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .002 OHM 1% 1W 275PPM 42.767In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL 2 mOhms 1 W 1 % 275 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt .22ohms 1% 74.533In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 220 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .002ohms 1% 341.640In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSLP 2 mOhms 3 W 1 % 75 PPM / C 2512 6332 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .005ohms 1% 126.368In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSLP 5 mOhms 3 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 750uOhms 3W 100PPM/C 1 % 2512 AEC-Q200 4.526In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 750 uOhms 3 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .033ohms 1% 75.440In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 33 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .004ohms 1% 64.268In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 4 mOhms 1 W 1 % 150 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .1ohms 1% 322.694In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 100 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 62 mOhms 2W 100PPM/C 1 % 2512 AEC-Q200 3.698In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 62 mOhms 2 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .012ohms 1% 47.671In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 12 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .025ohms 1% 257.755In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 25 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSL-2512 .475 1% EA e3 7.870In Stock
Min.: 1
Mult.: 1
WSL 475 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 3A R27 5% 2K RL 6.879In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel RLP73 270 mOhms 2 W 5 % 200 PPM / C 2512 6332 6.35 mm (0.25 in) 3.15 mm (0.124 in) 0.74 mm (0.029 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSL-2512 .221 1% R86 1.703In Stock
Min.: 1
Mult.: 1
WSL 221 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT